SV20 Size 20 D38999 Contacts

Amphenol SV Microwave SV20 size 20 D38999 contacts provide excellent flexibility for compact packaging applications

Image of Amphenol SV Microwave SV20 Size 20 D38999 ContactsAmphenol SV Microwave high-density D38999 circular connectors are ideal for high-frequency RF technology. Their size 20 pin and socket contacts are compatible with various MIL-DTL-38999 series housings, while the Micro38999 size 20HD contacts cater to MIL-DTL-32689, 2M, and series 80. Capable of delivering exceptional electrical performance up to 40 GHz, this solution is optimized for 0.047 cable, providing excellent flexibility for compact packaging applications.

Features
  • Push-on design for easy mating
  • High-density application supports multiple RF connections at once
  • Compatible with Series I, II, III, and IV housings as well as 2M series 80 housings
  • DC - 40 GHz
Applications
  • Severe/harsh environments
  • High-density applications
  • Mil-aero

SV20 Size 20 D38999 Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SV20 PIN D38999 CONTACT (SIZE 202041-40001SV20 PIN D38999 CONTACT (SIZE 2023 - Immediate$103.59Ver detalhes
SV20 PIN MICRO38999 CONTACT (SIZ2041-40002SV20 PIN MICRO38999 CONTACT (SIZ0 - Immediate$161.19Ver detalhes
Published: 2024-10-21