Crimp Tools and Dies
Amphenol Times Microwave Systems tools provide optimal connector retention and optimal VSWR
Amphenol Times Microwave Systems supplies a variety of crimp tools to assure that the second to the last step in the termination process is easy and performed properly every time. The proper die size is critical to providing optimal connector retention and optimal VSWR. The CT-U crimp handle is the most rugged crimp handle of its type and size on the market. It will not release until the crimp cycle has been completed and provides opposing dies for the most uniform crimp possible, a safety release, and storage sockets for an extra set of dies. A full set of precision ground and hardened dies are available for this crimp handle. The CT-500 and CT-600 offer smaller, more economical crimp handles that have dedicated dies. These tools also use an opposing action. These tools do not have the strength or leverage of the CT-U but are great for tackling small jobs.
Times also offers several economical hinge pin crimp tools which have multiple dedicated ground dies. One of these tools (CT-240/200/100) will cover Times' three smallest LMR cables while the CT-400/300 covers their two mid-range LMR cables.
- For use with/related products: coaxial, RF connectors
- Ratcheting: no ratchet
- Tool method: manual
- Tool type: hand crimper
- Wire entry location: side entry
- RoHS compliant
- Any application requiring field installation of connectors
- Building custom assemblies on the job site
- Quick infrastructure repair
- Support of mission-critical applications (no down-time)
Crimp Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT-400/300 | CRIMP TOOL FOR LMR-400 & LMR-30 | 85 - Immediate | $159.46 | Ver detalhes |
![]() | ![]() | CT-240/200/195/100 | CRIMP TOOL LMR240 LMR200 LMR195 | 150 - Immediate | $178.96 | Ver detalhes |
![]() | ![]() | CT-600 | CRIMP TOOL FOR LMR-600 CONNECTOR | 105 - Immediate | $107.41 | Ver detalhes |
![]() | ![]() | CT-U | CRIMP TOOL FOR Y SERIES DIES | 1 - Immediate 10000 - Marketplace | $373.62 | Ver detalhes |
Crimping Dies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Y1720 | TOOL DIE SET .610" FOR CT-U | 4 - Immediate 10000 - Marketplace | $232.15 | Ver detalhes |
![]() | ![]() | Y375 | TOOL DIE SET .255" FOR CT-U | 1 - Immediate | $380.53 | Ver detalhes |
![]() | ![]() | Y197 | .213" HEX DIES FOR TC/EZ-195/200 | 0 - Immediate | $326.97 | Ver detalhes |
![]() | ![]() | Y1719 | TOOL DIE SET .429" FOR CT-U | 1 - Immediate 9998 - Marketplace | $232.15 | Ver detalhes |