AS621x Digital Temperature Sensor

ams OSRAM's low-power consumption digital temperature sensor is accurate within ±0.2°C

Image of ams OSRAM AS621x Digital Temperature SensorThe AS621x family expands ams OSRAM's low-power consumption temperature sensor offering at 6 µA @Operation and 0.1 µA @Standby. The AS6212, AS6214, and AS6218 are complete digital sensor systems offering different temperature accuracies, ranging from ±0.2°C to ±0.8°C, to meet the needs of various markets. The AS621x is an easy to integrate and use solution featuring a factory-calibrated sensor, integrated linearization, and the possibility to use eight different I²C addresses, enabling the use of eight AS621x devices on one bus. AS621x comes in a small WLCSP (1.5 mm x 1 mm) package, using less board space and faster response time.

Features
  • Ultra-low power consumption
    • 6 µA at 4 Hz
    • 0.1 µA at standby
  • Small WLCSP (1.5 mm x 1 mm)
  • High accuracy (±0.2°C for AS6212)
  • Increased number of I²C addresses
Applications
  • Home and building automation
    • HVAC systems
  • Wearables
    • Smartwatches
  • Wireless healthcare monitoring
    • Mobile
    • Laptops and tablets

AS621x Digital Temperature Sensor

ImagemNúmero de peça do fabricanteDescriçãoCondição de testeAvailable QuantityPreçoVer detalhes
TEMP SENSOR WLCSP 6AS6212-AWLT-L WLP LF T&RTEMP SENSOR WLCSP 6-10°C a 65°C (85°C a 125°C)5744 - Immediate$0.58Ver detalhes
TEMP SENSOR WLCSP 6AS6212-AWLT-S WLP LF T&RTEMP SENSOR WLCSP 6-10°C a 65°C (85°C a 125°C)775 - Immediate$0.58Ver detalhes
TEMP SENSOR WLCSP 6AS6214-AWLT-L WLP LF T&RTEMP SENSOR WLCSP 60°C a 65°C (65°C a 125°C)257 - Immediate$0.46Ver detalhes
TEMP SENSOR WLCSP 6AS6214-AWLT-S WLP LF T&RTEMP SENSOR WLCSP 60°C a 65°C (65°C a 125°C)450 - Immediate$0.55Ver detalhes
TEMP SENSOR WLCSP 6AS6218-AWLT-L WLP LF T&RTEMP SENSOR WLCSP 60°C a 65°C (65°C a 125°C)0 - Immediate$0.21Ver detalhes
TEMP SENSOR WLCSP 6AS6218-AWLT-S WLP LF T&RTEMP SENSOR WLCSP 60°C a 65°C (65°C a 125°C)0 - Immediate$0.25Ver detalhes
Published: 2020-04-06