TMF882x Series Optical Distance Sensors

ams OSRAM sensors are designed for high-performance proximity and distance measurement

Image of ams OSRAM TMF882x Series Optical Distance SensorsThe ams OSRAM TMF8829 (part of the TMF882x family) represents a significant leap forward in optical distance sensing. Unlike traditional proximity sensors that rely on simple light intensity, the TMF8829 utilizes direct time-of-flight (dToF) technology. By measuring the precise time it takes for a pulse of light to travel to a target and back, it provides accurate distance measurements regardless of the object's color, reflectivity, or texture.

What sets the TMF8829 apart is its multi-zone capability. The device can divide its field of view (FoV), allowing it to detect multiple objects simultaneously or map the environment with spatial awareness. This versatility makes it an ideal solution for complex scenarios where a single-point measurement is insufficient, such as detecting a hand gesture or identifying the presence of an occupant in a specific part of a room.

Engineered for efficiency and small-form-factor integration, the TMF8829 combines a 940 nm vertical cavity surface emitting laser (VCSEL), a high-sensitivity single-photon avalanche diode (SPAD) detector array, and an integrated microcontroller for fast data processing. The system-on-chip design handles all histogram processing on-device, delivering calibrated distance data via an I2C interface. This reduces the processing load on the host application processor and speeds up system response times. Whether it is improving the autofocus of a high-end smartphone camera or enabling touchless interfaces in industrial equipment, the TMF8829 delivers robust performance even under challenging ambient light conditions.

Features
  • Multi-zone detection: supports multi-zone output
  • Direct ToF technology: high-accuracy distance measurement unaffected by object color
  • Wide dynamic range: capable of measuring distances from 10 mm up to 5,000 mm
  • Fast sample rates: high-speed measurement capability up to 30 Hz
  • Integrated VCSEL: built-in 940 nm Class 1 eye-safe laser
  • Ambient light rejection: superior performance in bright sunlight or indoor lighting
  • Compact footprint: small modular package
  • On-chip processing: integrated histograms and compensation algorithms
  • Low power consumption: optimized for battery-powered mobile devices
  • Field of view: wide diagonal field of view for broad area coverage
  • Crosstalk calibration: advanced on-chip smudge and glass compensation
  • I2C interface: standardized communication for easy system integration
Applications
  • Laser detect autofocus (LDAF): enhancing camera speed and accuracy in smartphones
  • Presence detection: wakeup/sleep triggers for laptops, monitors, and kiosks
  • Gesture recognition: enabling touchless UI for smart homes and industrial controls
  • Occupancy sensing: mapping people or objects in a room for smart building automation
  • Obstacle avoidance: precision navigation for vacuum robots and service drones
  • Industrial proximity: safe distance monitoring in manufacturing environments
  • Inventory management: level sensing for bins, tanks, or shelf stock
  • Liquid level sensing: measuring fill levels in non-corrosive containers
  • People counting: tracking foot traffic at doorways or entrances
  • Biometric activation: proximity triggering for facial recognition systems

TMF882x Series Optical Distance Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
TMF8829_EVM_EB_SHIELD
TMF8829_EVM_EB_SHIELDTMF8829_EVM_EB_SHIELD3 - Immediate$83.60Ver detalhes
Novos produtos
TMF8829_EVM_DB_DEMO
TMF8829_EVM_DB_DEMOTMF8829_EVM_DB_DEMO6 - Immediate$205.16Ver detalhes
Novos produtos
TMF8829 MULTI-ZONE TIME-OF-FLIGH
TMF8829-1A OLGA18 LF T&RDPTMF8829 MULTI-ZONE TIME-OF-FLIGH3011 - Immediate$12.47Ver detalhes
Novos produtos
TMF8829 MULTI-ZONE TIME-OF-FLIGH
TMF8829-1AM OLGA18 LF T&RDPTMF8829 MULTI-ZONE TIME-OF-FLIGH278 - Immediate$12.47Ver detalhes
Published: 2026-01-26