AD621 Instrumentation Amplifier

Analog Devices' instrumentation amps with 10 and 100 fixed gains

Image of Analog Devices’ AD621 Instrumentation amplifier ADI’s AD621 is an instrumentation amplifier that is low power and low noise with high accuracy. This amp has two fixed gain points, one at 10 at 800 kHz and the other at 100 at 200 kHz bandwidth. There are a variety of temperature options from -40°C to +85°C and -55°C to +125°C and they come in 8-pin, SOIC, DIP, and CERDIP packages. The AD621 is ideal for handheld, portable, and battery applications.

Features
  • Voltage input offset: 50 µV, 75 µC
  • Voltage supply single/dual: ±2.3 V to -18 V
  • Current supply: 900 µA
  • Current output channel: 18 µA
  • Low noise: 9 nV/√Hz @ 1 kHz, input voltage noise
  • Package/case: 8-pin, CERDIP, PDIP, SOIC
 
  •  AC specifications: bandwidth gain
    • 800 kHz (gain = 10)
    • 200 kHz (gain = 100)
    • 12 µs setting time to 0.01%
  • Temperature operating range:
    • -40°C to +85°C 
    • -55°C to +125°C
    Applications
    • Handheld 
    • Portable
    • Battery
    • Medical

    AD621 Instrumentation Amplifier

    ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
    IC INST AMP 1 CIRCUIT 8DIPAD621ANZIC INST AMP 1 CIRCUIT 8DIP67 - Immediate$19.60Ver detalhes
    IC INST AMP 1 CIRCUIT 8SOICAD621BRZIC INST AMP 1 CIRCUIT 8SOIC447 - Immediate$22.16Ver detalhes
    IC INST AMP 1 CIRCUIT 8SOICAD621ARZIC INST AMP 1 CIRCUIT 8SOIC134 - Immediate$15.29Ver detalhes
    IC INST AMP 1 CIRCUIT 8DIPAD621BNZIC INST AMP 1 CIRCUIT 8DIP65 - Immediate$28.52Ver detalhes
    IC INST AMP 1 CIRCUIT 8SOICAD621ARZ-R7IC INST AMP 1 CIRCUIT 8SOIC4938 - Immediate$15.29Ver detalhes
    IC INST AMP 1 CIRCUIT 8CERDIPAD621SQ/883BIC INST AMP 1 CIRCUIT 8CERDIP0 - ImmediateSee Page for PricingVer detalhes
    Published: 2017-06-07