AD8615/AD8616/AD8618 Single, Dual, and Quad Operational Amplifiers

Analog Devices’ AD8615, AD8616, and AD8618 rail-to-rail op amps for battery powered, hand held, and audio applications

Image of Analog Devices' AD8615/AD8616/AD8618 Operational AmplifiersADI’s AD8615, AD8616, and AD8618 are single, dual, and quad rail-to-rail op amps. These amplifiers take a single voltage supply of 2.7 V to 5.5 V. With various device packages to choose from, these amps have an operating temperature range of -40°C to +125°C. They feature very low offset voltage, low input voltage and current noise, and wide signal bandwidth. The combination of low offsets, low noise, very low input bias currents, and high speed makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion. AD8615, AD8616, and AD8618 are ideally suited for battery powered, handheld, and audio applications.

Features
  • Rail-to-rail output
  • Voltage supply single/dual: 2.7 V to 5.5 V, +1.35 V to 2.75 V
  • Gain bandwidth product: 20 MHz
  • Current supply: 1.7 mA
  • Current - output/channel: 150mA
  • Temperature operating range: -40°C to +125°C
  • Package/case: TSOT-23, TSSOP, MSOP, SOIC
Applications
 
  • Battery powered
  • Handheld
  • Photodiode amplification
 
  • Multipole filters
  • Sensors
  • Audio

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BRD AD7685 AD8615 ADUM1402EVAL-CN0194-SDPZEVAL BRD AD7685 AD8615 ADUM14020 - Immediate$76.75Ver detalhes
EVAL BRD FOR AD598 AD7992 AD8615EVAL-CN0288-SDPZEVAL BRD FOR AD598 AD7992 AD861511 - Immediate$130.74Ver detalhes
EVAL BRD FOR AD698 AD7992 AD8615EVAL-CN0301-SDPZEVAL BRD FOR AD698 AD7992 AD86155 - Immediate$148.07Ver detalhes
EVAL BD FOR AD7866 AD8227 AD8615EVAL-CN0323-SDPZEVAL BD FOR AD7866 AD8227 AD86150 - Immediate$90.06Ver detalhes
EVAL BD FOR AD7866 AD8227 AD8615EVAL-CN0341-SDPZEVAL BD FOR AD7866 AD8227 AD86150 - Immediate$75.89Ver detalhes
R METER CLICKMIKROE-2396R METER CLICK4 - Immediate$27.54Ver detalhes
AMMETER CLICKMIKROE-2377AMMETER CLICK1 - Immediate$24.96Ver detalhes

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 1 CIRCUIT TSOT23-5AD8615AUJZ-REELIC OPAMP GP 1 CIRCUIT TSOT23-517379 - Immediate$2.41Ver detalhes
IC CMOS 2 CIRCUIT 8SOICAD8616ARZIC CMOS 2 CIRCUIT 8SOIC5526 - Immediate$4.22Ver detalhes
IC CMOS 4 CIRCUIT 14TSSOPAD8618ARUZIC CMOS 4 CIRCUIT 14TSSOP4134 - Immediate$7.36Ver detalhes
IC CMOS 2 CIRCUIT 8MSOPAD8616ARMZIC CMOS 2 CIRCUIT 8MSOP1432 - Immediate$4.22Ver detalhes
IC CMOS 2 CIRCUIT 8MSOPAD8616ARMZ-REELIC CMOS 2 CIRCUIT 8MSOP0 - Immediate$4.22Ver detalhes
IC CMOS 4 CIRCUIT 14SOICAD8618ARZIC CMOS 4 CIRCUIT 14SOIC392 - Immediate$8.24Ver detalhes
IC CMOS 2 CIRCUIT 8SOICAD8616ARZ-REELIC CMOS 2 CIRCUIT 8SOIC3134 - Immediate$4.22Ver detalhes
IC OPAMP GP 1 CIRCUIT TSOT23-5AD8615AUJZ-REEL7IC OPAMP GP 1 CIRCUIT TSOT23-511404 - Immediate$2.41Ver detalhes
IC CMOS 4 CIRCUIT 14TSSOPAD8618ARUZ-REELIC CMOS 4 CIRCUIT 14TSSOP5231 - Immediate$7.36Ver detalhes
IC CMOS 2 CIRCUIT 8SOICAD8616ARZ-REEL7IC CMOS 2 CIRCUIT 8SOIC3745 - Immediate$4.22Ver detalhes
IC CMOS 4 CIRCUIT 14SOICAD8618ARZ-REEL7IC CMOS 4 CIRCUIT 14SOIC54 - Immediate$8.24Ver detalhes
IC OPAMP GP 1 CIRCUIT TSOT23-5AD8615AUJZ-R2IC OPAMP GP 1 CIRCUIT TSOT23-54058 - Immediate$3.87Ver detalhes
Published: 2017-11-03