AD9361 / AD9364 / AD9371 / AD9680 Transceivers and ADCs

Analog Devices’ software defined radio (SDR) solutions for a variety of applications, including communications, base stations, and radar

Image of ADI's AD93xx / AD9680 Transceivers and ADCsADI’s SDR solutions provide a radio platform for today and for the future by combining a radio frequency (RF)-to-baseband transceiver PHY and a digital processor. SDR provide shorter design cycles by using a universal or common platform and making adjustments to the software as needed. There are four main devices that at are the keys to SDR:  AD9361, AD9364, AD9371, and AD9680.

Two members of the RF Agile Transceiver™ family (AD9361 and AD9364) are designed for high performance use in 3G and 4G base station applications. The AD9361’s transmitter LO operates from 47 MHz to 6 GHz range and the receiver LO operates from 70 MHz to 6.0 GHz covering most licensed and unlicensed bands. The AD9364 is a 1 x 1 channel programmable transceiver that operates in the 70 MHz to 6.0 GHz range. Both devices offer high performance, high programmability, and an RF front end that simplifes the design process by providing a configurable digital interface to a processor. These devices come in a 144-CSP_BGA package with an operating temperature of -40°C to +85°C.

The AD9371 is a wideband (300 MHz to 6 GHz) RF transceiver offering dual-channel transmitters and receivers, integrated synthesizers, and digital signal processing functions. This device delivers high performance and versatility in a 196-CSP_BGA that has an operating temperature range of -40°C to +85°C.

The AD9680 is a dual-channel, 14-bit, analog-to-digital converter (ADC) with 1.65 W total power per channel at 1 GSPS. This device has several functions that simplify the automatic gain control (AGC) function in the communications receiver. The AD9680 comes in a 64-lead LFCSP and has temperature range of -40°C to +85°C.

Applications
  • Base stations
  • 3G / 4G
  • FDD and TDD active antenna systems
  • Microwave nonline-of-sight (NLOS) backhaul systems
  • Radar
  • Electronic surveillance and countermeasures (ESC)
  • Software defined radio

AD9361 RF / IF and RFID

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX CELLULAR 144CSPBGAAD9361BBCZIC RF TXRX CELLULAR 144CSPBGA485 - Immediate$349.21Ver detalhes
EVAL BOARD SOFTWARE DEFINE RADIOAD-FMCOMMS3-EBZEVAL BOARD SOFTWARE DEFINE RADIO0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD SOFTWARE DEFINE RADIOAD-FMCOMMS5-EBZEVAL BOARD SOFTWARE DEFINE RADIO11 - Immediate$1,447.13Ver detalhes
BOARD TRANSCEIVER FOR FMCAD-FMCOMMS2-EBZBOARD TRANSCEIVER FOR FMC5 - Immediate$1,119.11Ver detalhes
IC RF TXRX CELLULAR 144CSPBGAAD9361BBCZ-REELIC RF TXRX CELLULAR 144CSPBGA4186 - Immediate$349.21Ver detalhes
DAUGHTER CARD HSMC ARRADIOP0204DAUGHTER CARD HSMC ARRADIO0 - Immediate$785.31Ver detalhes

AD9364 RF / IF and RFID

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD SOFTWARE DEFINE RADIOAD-FMCOMMS4-EBZEVAL BOARD SOFTWARE DEFINE RADIO0 - ImmediateSee Page for PricingVer detalhes
IC RF TXRX CELLULAR 144CSPBGAAD9364BBCZIC RF TXRX CELLULAR 144CSPBGA7 - Immediate$265.83Ver detalhes
IC RF TXRX CELLULAR 144CSPBGAAD9364BBCZREELIC RF TXRX CELLULAR 144CSPBGA225 - Immediate$265.83Ver detalhes

AD9371 RF / IF and RFID

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX 196CSPBGAAD9371BBCZIC RF TXRX 196CSPBGA5 - Immediate$522.82Ver detalhes
IC RF TXRX 196CSPBGAAD9371BBCZ-REELIC RF TXRX 196CSPBGA0 - Immediate$403.82Ver detalhes
NARROW TUNING RANGE 1.8GHZ-2.6GHADRV9371-N/PCBZNARROW TUNING RANGE 1.8GHZ-2.6GH1 - Immediate$2,044.14Ver detalhes
WIDE TUNING RANGE 300MHZ-6HGZ, OADRV9371-W/PCBZWIDE TUNING RANGE 300MHZ-6HGZ, O7 - Immediate$2,044.14Ver detalhes

AD9680 IC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 14BIT 64-LFCSPAD9680BCPZ-1000IC ADC 14BIT 64-LFCSP24 - Immediate$1,343.00Ver detalhes
EVAL BOARD FOR AD9144 AD9680AD-FMCDAQ2-EBZEVAL BOARD FOR AD9144 AD96800 - Immediate$1,762.82Ver detalhes
DUAL AD9680 WITH 4 X ADA4 ADC FMAD-FMCADC4-EBZDUAL AD9680 WITH 4 X ADA4 ADC FM0 - Immediate$1,422.73Ver detalhes
EVAL BOARD FOR AD9680-1000AD9680-LF1000EBZEVAL BOARD FOR AD9680-10000 - Immediate$913.85Ver detalhes
EVAL BOARD FOR AD9680-500AD9680-LF500EBZEVAL BOARD FOR AD9680-5001 - Immediate$678.02Ver detalhes
BOARD EVAL AD9680-1000AD9680-1000EBZBOARD EVAL AD9680-10001 - Immediate$1,173.25Ver detalhes
EVAL BOARD FOR AD9680-820AD9680-LF820EBZEVAL BOARD FOR AD9680-8201 - Immediate$795.92Ver detalhes
IC ADC 14BIT 64-LFCSPAD9680BCPZ-500IC ADC 14BIT 64-LFCSP0 - Immediate$577.29Ver detalhes
IC ADC 14BIT 64-LFCSPAD9680BCPZ-1250IC ADC 14BIT 64-LFCSP1 - Immediate$1,405.31Ver detalhes
EVAL BOARD FOR AD9680-1250AD9680-1250EBZEVAL BOARD FOR AD9680-12501 - Immediate$1,291.16Ver detalhes
IC ADC 14BIT 64-LFCSPAD9680BCPZRL7-1000IC ADC 14BIT 64-LFCSP0 - Immediate$1,088.58Ver detalhes
IC ADC 14BIT 64-LFCSPAD9680BCPZRL7-1250IC ADC 14BIT 64-LFCSP0 - Immediate$1,141.08Ver detalhes
IC ADC 14BIT 64-LFCSPAD9680BCPZRL7-500IC ADC 14BIT 64-LFCSP0 - Immediate$452.00Ver detalhes
IC ADC 14BIT 64-LFCSPAD9680BCPZRL7-820IC ADC 14BIT 64-LFCSP0 - Immediate$612.55Ver detalhes
Published: 2017-02-17