ADPD188BI Integrated Optical Module for Smoke Detection

Analog Devices' optical mixed-signal devices with photodiodes and light-emitting diodes

Image of Analog Devices' ADPD188BI Integrated Optical Module for Smoke DetectionADI's ADPD188BI is a complete photometric system for smoke detection using optical dual-wavelength technology. The module integrates a highly efficient photometric front end, two light-emitting diodes (LEDs), and two photodiodes (PDs). These items are housed in a custom package that prevents light from going directly from the LED to the photodiode without first entering the smoke detection chamber.

The front end of the application-specific integrated circuit (ASIC) consists of a control block, a 14-bit analog-to-digital converter (ADC) with a 20-bit burst accumulator, and three flexible, independently configurable LED drivers. The control circuitry includes flexible LED signaling and synchronous detection. The analog front end (AFE) features best-in-class rejection of signal offset and corruption due to modulated interference commonly caused by ambient light. The data output and functional configuration occur over a 1.8 V I2C interface or serial peripheral interface (SPI) port.

Features
  • Supports UL-217 edition 8/UL-568 ed. 7; EN-54; GB; ISO
  • 3X lower power dissipation enables smaller and cheaper batteries
  • Integrated optical module (3.8 mm x 5 mm x 0.9 mm with 1 blue LED, 1 IR LED, and 2 photodiodes)
    • Simplifies EMC design
    • Allows for greater diversity of industrial design options
    • Results in 75% fewer discrete components
  • Lowers nuisance alarms using dual wavelength detection with higher SNR and dynamic range
  • Loop calibration at final test reduces calibration challenges with smoke detector products
  • Supported by ADI designed smoke chamber manufactured by Accumold, 28800X [EVAL-CHAMBER Mechanical Dimensions (PDF)]

Applications

  • Smoke detection

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVALUATION BOARD ADPD188BIZEVAL-ADPD188BIZ-S2EVALUATION BOARD ADPD188BIZ10 - Immediate$73.00Ver detalhes

Optical Sensors

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaAvailable QuantityPreçoVer detalhes
SENSOR OPT 470850NMAMB 24 VFLGAADPD188BI-ACEZR7SENSOR OPT 470850NMAMB 24 VFLGAI2C, SPI256 - Immediate$12.20Ver detalhes
Updated: 2020-03-04
Published: 2018-07-18