ADPD4100/ADPD4101 Multimodal Sensors

Analog Devices' ADPD4100/ADPD4101 front-end multimodal sensors feature dual-channel processing with simultaneous sampling

Image of Analog Devices'ADPD4100/ADPD4101 Multimodal SensorsADI's ADPD4100 and ADPD4101 operate as complete multimodal sensor front ends, stimulating up to eight light emitting diodes (LEDs) and measuring the return signal on up to eight separate current inputs. Twelve time slots are available, enabling 12 separate measurements per sampling period.

The data output and functional configuration utilize an I2C interface on the ADPD4101 or a serial port interface (SPI) on the ADPD4100. The control circuitry includes flexible LED signaling and synchronous detection. The devices use a 1.8 V analog core and 1.8 V/3.3 V compatible digital input/output (I/O).

The analog front end (AFE) rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled DC cancellation circuitry. Multiple operating modes are provided, enabling the ADPD4100 and ADPD4101 to be sensor hubs for synchronous measurements of photodiodes, biopotential electrodes, resistance, capacitance, and temperature sensors. The multiple operation modes accommodate various sensor measurements, including, but not limited to, photoplethysmography (PPG), electrocardiography (ECG), electrodermal activity (EDA), impedance, capacitance, temperature, gas detection, smoke detection, and aerosol detection for various healthcare, industrial, and consumer applications.

The ADPD4100 and ADPD4101 are available in a 3.11 mm × 2.14 mm, 0.4 mm pitch, 33-ball WLCSP and 35-ball WLCSP.

Features
  • Multimodal analog front-end
  • 8 input channels with multiple operation modes for various sensor measurements
  • Dual-channel processing with simultaneous sampling
  • 12 programmable time slots for synchronized sensor measurements
  • Flexible sampling rate from 0.004 Hz to 9 kHz using internal oscillators
  • On-chip digital filtering
  • Flexible input multiplexing to support differential and single-ended sensor measurements
    • 8 LED drivers, 4 of which can be driven simultaneously
  • SNR of transmit and receive signal chain: 100 dB
  • AC ambient light rejection: 60 dB up to 1 kHz
  • 400 mA total LED peak drive current
  • Total system power dissipation: 30 µW (combined LED and AFE power), continuous PPG measurement at 75 dB SNR, 25 Hz ODR, 100 nA/mA CTR
  • I2C communications supported
  • 512 byte FIFO size
Applications
  • Wearable health and fitness monitors
    • Heart rate monitors (HRMs)
    • Heart rate variability (HRV)
    • Stress
    • Blood pressure estimation
    • SpO2
    • Hydration
    • Body composition
  • Home patient monitoring
  • Industrial monitoring
    • CO
    • CO2
    • Smoke
    • Aerosol detection

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OPTICAL AFE FOR WEARABLES-I2CADPD4101BCBZR7OPTICAL AFE FOR WEARABLES-I2C885 - Immediate$15.63Ver detalhes
OPTICAL AFE FOR WEARABLES-SPIADPD4100BCBZR7OPTICAL AFE FOR WEARABLES-SPI3485 - Immediate$15.63Ver detalhes

Development Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADPD4101 ARDUINO FORM FACTOR BOAEVAL-ADPD4101-ARDZADPD4101 ARDUINO FORM FACTOR BOA10 - Immediate$53.56Ver detalhes
ADPD4100 ARDUINO FORM FACTOR BOAEVAL-ADPD4100-ARDZADPD4100 ARDUINO FORM FACTOR BOA16 - Immediate$53.56Ver detalhes
EVAL BOARD FOR ADPD4000EVAL-ADPD4000Z-PPGEVAL BOARD FOR ADPD400018 - Immediate$105.14Ver detalhes
EVAL BOARD FOR ADPD4101EVAL-ADPD4100Z-PPGEVAL BOARD FOR ADPD410119 - Immediate$105.14Ver detalhes

Reference Design

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LIQUID OPTICAL WATER QUALITY PLAEVAL-CN0503-ARDZLIQUID OPTICAL WATER QUALITY PLA4 - Immediate$471.65Ver detalhes
Published: 2023-10-19