ADuC7023 MCU with Multichannel ADCs

Analog Devices’ integrated MCUs for industrial controls, automation systems, and optical networks

Image of Analog Devices ADuC7023 MCU with Multichannel ADCsADI’s ADuC7023 is a 16-bit/32-bit microcontroller (MCU) with multichannel 12-bit analog-to-digital converters (ADCs) and Flash/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The ADC can operate in single-ended or differential input modes. The ADC input voltage is 0 V to VREF. A low drift band gap reference, temperature sensor, and voltage comparator complete the ADC peripheral set. The DAC output range is programmable to one of two voltage ranges. The DAC outputs have an enhanced feature of being able to retain their output voltage during a watchdog or software reset sequence.

The ADuC7023 contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It also supports nested interrupts to a maximum level of eight per IRQ and FIQ. When IRQ and FIQ interrupt sources are combined, a total of 16 nested interrupt levels are supported. On-chip factory firmware supports in-circuit download via the I²C serial interface port, and non-intrusive emulation is supported via the JTAG interface. These features are incorporated into a low-cost QuickStart™ development system supporting this MicroConverter® family. The part contains a 16-bit PWM with five output signals. For communication purposes, the part contains 2 × I²C channels that can be individually configured for master or slave mode. An SPI interface supporting both master and slave modes is also provided.

The ADuC7023 operates from an on-chip oscillator and a PLL, generating an internal high-frequency clock of 41.78 MHz. This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an ARM7TDMI®, 16-bit/32-bit RISC machine that offers up to 41 MIPS peak performance. Eight kilobytes of SRAM and 62 kilobytes of nonvolatile Flash/EE memory are provided on-chip. The ARM7TDMI core views all memory and registers as a single linear array. The device operates from 2.7 V to 3.6 V and is specified over an industrial temperature range of -40°C to +125°C. The ADuC7023 is available in either a 32-lead or 40-lead LFCSP package. A 36-ball wafer level CSP package (WLCSP) is also available. The ADuC7023 is ideal for industrial controls, automation systems, and optical networks.

ADuC7023 MCU with Multichannel ADCs

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória do programaAvailable QuantityPreçoVer detalhes
IC MCU 16/32B 62KB FLASH 36WLCSPADUC7023BCBZ62I-R7IC MCU 16/32B 62KB FLASH 36WLCSP62KB (31K x16)869 - Immediate$7.90Ver detalhes
IC MCU 16/32B 62KB FLASH 40LFCSPADUC7023BCP6Z62IIC MCU 16/32B 62KB FLASH 40LFCSP62KB (31K x16)71 - Immediate$8.21Ver detalhes
IC MCU 16/32B 62KB FLASH 40LFCSPADUC7023BCP6Z62IR7IC MCU 16/32B 62KB FLASH 40LFCSP62KB (31K x16)350 - Immediate$7.90Ver detalhes
IC MCU 16/32B 62KB FLASH 40LFCSPADUC7023BCP6Z62IRLIC MCU 16/32B 62KB FLASH 40LFCSP62KB (31K x16)1066 - Immediate$7.90Ver detalhes
IC MCU 16/32B 62KB FLASH 32LFCSPADUC7023BCPZ62IIC MCU 16/32B 62KB FLASH 32LFCSP62KB (31K x16)7 - Immediate$8.21Ver detalhes
IC MCU 16/32B 62KB FLASH 32LFCSPADUC7023BCPZ62I-R7IC MCU 16/32B 62KB FLASH 32LFCSP62KB (31K x16)0 - Immediate$7.90Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
QUICKSTART PLUS ADUC7023 EVAL BDEVAL-ADUC7023QSPZQUICKSTART PLUS ADUC7023 EVAL BD1 - Immediate$205.17Ver detalhes
QUICKSTART PLUS ADUC7023 EVAL BDEVAL-ADUC7023QSPZ1QUICKSTART PLUS ADUC7023 EVAL BD1 - Immediate$205.17Ver detalhes
QUICKSTART PLUS ADUC7023 EVAL BDEVAL-ADUC7023QSPZ2QUICKSTART PLUS ADUC7023 EVAL BD0 - Immediate$205.17Ver detalhes
Published: 2019-02-22