ADuCM3027/ADuCM3029 32-BIT ARM® Cortex®-M3 Microcontroller
Analog Devices’ microcontrollers for Internet of Things applications
ADI's ADuCM3027/ADuCM3029 microcontroller units (MCUs) are 32-bit ARM Cortex-M3 processors. These ultra-low power MCUs are equipped with integrated power management for processing, control, and connectivity. Each MCU has 44 inputs/outputs, embedded SRAM with parity error detection, and ECC support on the Flash memory. The digital peripherals include SPI, I2C, UART, and SPORT. The analog peripherals include a 12-bit SAR analog-to-digital converter (ADC), 8-channels, and a digital comparator. The ADuCM3027/ADuCM3029 has an operational temperature range of -40°C to +85°C and comes in a 54WLCSP and 64LFCSP packages.
- 32-bit, ARM Cortex-M3 processor
- SensorStrobe™
- Connectivity: I2C, SPI, UART, USART
- Number of I/O: 44
- Program memory: 128 KB, 256 KB Flash
- Parity error detection on SRAM memory
- Voltage supply: 1.74 V to 3.6 V
- Temperature operating range: -40°C to +85°C
- Package/case: 54WLCSP and 64LFCSP
Applications
- Wearables - fitness, medical
- Internet of Things
ADuCM3027 and ADuCM3029 MCUs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUCM3029BCPZ | IC MCU 32BIT 256KB FLASH 64LFCSP | 40 - Immediate | $19.61 | Ver detalhes |
![]() | ![]() | ADUCM3027BCPZ | IC MCU 32BIT 128KB FLASH 64LFCSP | 94 - Immediate | $18.54 | Ver detalhes |
![]() | ![]() | ADUCM3027BCPZ-R7 | IC MCU 32BIT 128KB FLASH 64LFCSP | 750 - Immediate | $18.54 | Ver detalhes |
![]() | ![]() | ADUCM3027BCPZ-RL | IC MCU 32BIT 128KB FLASH 64LFCSP | 0 - Immediate | $11.94 | Ver detalhes |
![]() | ![]() | ADUCM3029BCPZ-R7 | IC MCU 32BIT 256KB FLASH 64LFCSP | 0 - Immediate | $12.97 | Ver detalhes |
![]() | ![]() | ADUCM3029BCPZ-RL | IC MCU 32BIT 256KB FLASH 64LFCSP | 0 - Immediate | $12.70 | Ver detalhes |