CN0548 Measurement Module

Analog Devices' CN0548 is an isolated high voltage, high current, measurement module

Image of Analog Devices' CN0548 Measurement ModuleADI's EVAL-CN0548-ARDZ is a complete, isolated current and voltage measurement system for industrial, telecommunications, instrumentation, and automated test equipment (ATE) applications. The system is galvanically isolated and will tolerate up to ±250 V between the host controller and measurement grounds. The isolation design includes both digital data and power domain signals; no additional power source is required from the circuit being measured.

The current input range is ±10 A and the voltage input range is selectable from 16 V to 80 V, with several ranges between these values. Both voltage and current inputs feature 16-bit resolution with adjustable output data rate and signal bandwidth, including modes that reject both 50 Hz and 60 Hz line noise.

The circuit is compatible with Arduino form-factor platform boards and supports logic voltages from 1.8 V to 5 V. When paired with the open-source firmware example, the application software can easily communicate with the reference design over the Linux Industrial Input/Output (IIO) framework using the libiio library, which includes bindings for C, C#, MATLAB, Python, and LabVIEW.

Features
  • Absolute maximum input rating of 80 V, 14 A
  • Configurable voltage and current setting
  • 16-bit ADC resolution with adjustable output data rate
  • Serial peripheral interface (SPI) digital output
  • Galvanic isolation from host controller
  • 3.3 V and 5 V compatible
  • Arduino form factor
  • Chip Select (CS) remappable (can be stacked with other shields)

Block Diagram (Click to Enlarge)

Image of Analog Devices' CN0548 Measurement Module 

CN0548 Measurement Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADUCM3027/ADUCM3029 EVAL BRDEVAL-ADICUP3029ADUCM3027/ADUCM3029 EVAL BRD21 - Immediate$55.18Ver detalhes
ISOLATE HI-VOLTAGE I/V INPUT BRDEVAL-CN0548-ARDZISOLATE HI-VOLTAGE I/V INPUT BRD1 - Immediate$97.66Ver detalhes
Published: 2022-05-18