LT3029 Linear Regulator
Analog Devices' LT3029 dual 500 mA/500 mA low dropout, low noise, micropower linear regulator is designed for battery-powered systems
Analog Devices' LT3029 is a dual, micropower, low noise, low dropout linear regulator. The device operates either with a common input supply or independent input supplies for each channel over an input voltage range of 1.8 V to 20 V. Each output supplies up to 500 mA of output current with a typical dropout voltage of 300 mV. Quiescent current is well controlled in dropout. With an external 10 nF bypass capacitor, output noise is only 20 μVRMS over a 10 Hz to 100 kHz bandwidth. Designed for use in battery-powered systems, the low 55 μA quiescent current per channel makes it an ideal choice. In shutdown, the quiescent current drops to less than 1 μA. Shutdown control is independent for each channel, allowing for flexible power management.
The LT3029 optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 3.3 μF. The regulator does not require the addition of ESR, as is common with other regulators.
Internal circuitry provides reverse-battery protection, reverse-current protection, and current limiting with foldback and thermal shutdown. The device is available as an adjustable output voltage device with a 1.215 V reference voltage.
Demonstration circuit DC1408A is a dual input, 500 mA/500 mA linear regulator featuring the LT3029. The device operates either with a common input supply or independent input supplies for each channel over an input range of 1.8 V to 20 V; the demo board has a minimum input voltage of 2.3 V. Each output supplies up to 500 mA of output current with a typical dropout voltage of 300 mV. The output voltage is jumper-selectable for each channel and can be set to 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, or a user-defined value.
- Output current: 500 mA per channel
- Low dropout voltage: 300 mV
- Low noise: 20μVRMS (10 Hz to 100 kHz)
- Low quiescent current: 55 μA per channel
- Wide input voltage range: 1.8 V to 20 V (common or independent input supply)
- Adjustable output: 1.215 V reference voltage
- Very low quiescent current in shutdown: <1 μA per channel
- Stable with 3.3 μF minimum output capacitor
- Stable with ceramic, tantalum, or aluminum electrolytic capacitors
- Reverse-battery and reverse output-to-input protection
- Current limit with foldback and thermal shutdown
- Tracking/sequencing capability: compatible with LTC292X power supply tracking ICs
- Thermally enhanced 16-lead MSOP and 16-lead (4 mm x 3 mm) DFN packages
- General purpose linear regulators
- Battery-powered systems
- Microprocessor core/logic supplies
- Post regulator for switching supplies
- Tracking/sequencing power supplies
ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3029EDE#PBF | IC REG LINEAR POS ADJ 16-DFN | 711 - Immediate | $7.96 | Ver detalhes |
![]() | ![]() | LT3029IDE#PBF | IC REG LINEAR POS ADJ 16-DFN | 6510 - Immediate | $8.59 | Ver detalhes |
![]() | ![]() | LT3029IMSE#PBF | IC REG LINEAR POS ADJ 16-MSOP-EP | 197 - Immediate | $8.59 | Ver detalhes |
![]() | ![]() | LT3029HMSE#PBF | IC REG LINEAR POS ADJ 16-MSOP-EP | 581 - Immediate | $9.40 | Ver detalhes |
![]() | ![]() | LT3029HDE#PBF | IC REG LINEAR POS ADJ 16-DFN | 1521 - Immediate | $9.40 | Ver detalhes |
![]() | ![]() | LT3029EDE#TRPBF | IC REG LINEAR POS ADJ 16-DFN | 3114 - Immediate | $7.96 | Ver detalhes |
![]() | ![]() | LT3029MPMSE#PBF | IC REG LINEAR POS ADJ 16-MSOP-EP | 158 - Immediate | $19.40 | Ver detalhes |
![]() | ![]() | LT3029EMSE#TRPBF | IC REG LINEAR POS ADJ 16-MSOP-EP | 6422 - Immediate | $7.96 | Ver detalhes |
![]() | ![]() | LT3029EMSE#PBF | IC REG LINEAR POS ADJ 16-MSOP-EP | 2471 - Immediate | $7.96 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC1408A | EVAL BOARD FOR LT3029 | 1 - Immediate | $96.59 | Ver detalhes |