LT7200S Monolithic Synchronous Buck Regulator

Analog Devices' LT7200S is a quad 18 V, ±5 A synchronous monolithic step-down regulator

Image of Analog Devices' LT7200S Monolithic Synchronous Buck RegulatorADI's LT7200S is a quad-channel, high-efficiency monolithic synchronous buck regulator capable of sinking/sourcing 5 A to the load per channel. It is ideal for high step-down ratio applications that operate at high-frequency while demanding fast transient response thanks to its constant frequency, current-mode architecture, and phase-lockable-controlled on time. The LT200S’s multichannel flexibility with compact layout is ideal for powering complex systems. The operating supply voltage range is from 2.9 V to 18 V, making it suitable for various supply applications from a 3.3 V, 5 V, to 12 V supply.

Evaluation kit DC2851A is a quad-channel synchronous step-down regulator featuring the LT7200S. The DC2851A operates from an input voltage range of 2.9 V to 18 V, with each regulator capable of delivering ±5 A output current. The evaluation kit is designed for 1.2 V, 1.8 V, 3.3 V, and 5 V outputs with switching frequency set at 1 MHz. It provides LT7200S-based multichannel combinations for flexible output current ratings.

Features and Benefits

  • High efficiency at high switching frequencies across the entire load
  • Accurate and highly configurable with multichannel sequencing, tracking, and output paralleling
  • Wide output voltage range for greater flexibility

Applications

  • Datacenter: Distributed power systems, server power applications
  • Communications: FGPA point of load
  • Industrial automation: Point of load power supplies, high accuracy power supply for FPGA, power supply with sequencing
  • Instrumentation and measurement: Small form factor power supply

LT7200S Monolithic Synchronous Buck Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ QUAD 48LQFNLT7200SAV#PBFIC REG BUCK ADJ QUAD 48LQFN1386 - Immediate$13.90Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LT7200SDC2851AEVAL BOARD FOR LT7200S2 - Immediate$104.07Ver detalhes
Published: 2023-03-10