LTC3886 Switching Regulator Controller
Analog Devices' LTC3886 60 V dual output step-down controller with digital power system management
ADI's LTC3886 and LTC3886-1 is a dual PolyPhase® DC/DC synchronous step-down switching regulator controller with an I2C-based PMBus compliant serial interface. This controller employs a constant-frequency, current-mode architecture with high voltage input and output capability along with programmable loop compensation. The LTC3886 is supported by the LTpowerPlay® software development tool with graphical user interface (GUI).
The EXTVCC pin supports voltages up to 14 V allowing for optimized circuit efficiency and die temperature, and for the controller output to supply the chip power. Switching frequency, output voltage, and device address can be programmed both by digital interface as well as external configuration resistors. Parameters can be set via the digital interface or stored in EEPROM. Both outputs have an independent power good indicator and FAULT function.
The LTC3886 can be configured for discontinuous (pulse-skipping) mode or continuous inductor current mode. The LTC3886-1 also includes a sequencing off feature to discharge very large output capacitors.
- PMBus/I2C compliant serial interface
- Telemetry read-back includes VIN, IIN, VOUT, IOUT, temperature, and faults
- Programmable voltage, current limit, digital soft-start/stop, sequencing, margining, OV/UV/OC, frequency, and control loop compensation
- Wide VIN range: 4.5 V to 60 V
- VOUT0, VOUT1 range: 0.5 V to 13.8 V
- Analog current mode control
- Accurate PolyPhase current sharing for up to 6 phases (100 kHz to 750 kHz)
- Available in a 52-lead (7 mm x 8 mm) QFN package
- Output error less than ±0.5% overtemperature
- Integrated 16-bit ADC and 12-bit DAC
- Integrated high side current sense amplifier
- Internal EEPROM with ECC and fault logging
- Integrated N-channel MOSFET gate drivers
- Telecom, Datacom, and storage systems
- Industrial and point-of-load applications
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2155A-A | EVAL BOARD FOR LTC3886 | 1 - Immediate | $294.79 | Ver detalhes |
![]() | ![]() | DC2277A | PROGRAMMING BOARD LTC3886 QFN | 0 - Immediate | $216.90 | Ver detalhes |
ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC3886IUKG#PBF | IC REG CTRLR BUCK PMBUS 52QFN | 98 - Immediate | $17.58 | Ver detalhes |
![]() | ![]() | LTC3886EUKG-1#PBF | 60V 2X OUT BUCK CNTR W/ DIG PWR | 45 - Immediate | $16.20 | Ver detalhes |
![]() | ![]() | LTC3886IUKG-1#PBF | 0V 2X OUT BUCK CNTR W/ DIG PWR S | 0 - Immediate | $17.58 | Ver detalhes |
![]() | ![]() | LTC3886EUKG#PBF | IC REG CTRLR BUCK PMBUS 52QFN | 1017 - Immediate | $16.20 | Ver detalhes |
![]() | ![]() | LTC3886EUKG#TRPBF | IC REG CTRLR BUCK PMBUS 52QFN | 2557 - Immediate | $16.20 | Ver detalhes |