MAX66250/MAX66301 NFC Secure Authenticators and Coprocessors

Analog Devices' MAX66250 and MAX66301 NFC secure authenticator tags/readers protect against security attacks and counterfeits

Image of  Analog Devices' MAX66250/MAX66301 NFC Secure Authenticators and CoprocessorsAnalog Devices' MAX66250 and MAX66301 NFC secure authenticators and coprocessors provide a complete contactless security solution. These products feature the latest SHA-3 challenge-and-response cryptographic algorithm coupled with NFC ISO 15693 interface to authenticate and protect against security attacks and prevent counterfeits.

The MAX66301-25x evaluation system (MAX66301-25XEVKIT#) comprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag. The MAX66301 EV kit combines an RFID reader for contactless communication at 13.56 MHz and a SHA-3 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard, and the authenticator coprocessor is based on the FIPS202-compliant standard. The MAX66250 tag operates as a solution covering the ISO 15693 standard and combines FIPS202-compliant secure hash algorithm (SHA-3) challenge and response authentication with secured EEPROM. By pairing the MAX66301 with the MAX66250 into an EV system, the EV kit software can operate to show a secure challenge and response authentication and other part-specific functionality.

Features

  • SHA-3 challenge-and-response algorithm provides a crypto-strong security solution for robust countermeasures against security attacks
  • ISO 15693 interface supports greater communication distance for passive NFC tags
  • 256-bit secure EEPROM with non-resettable decrement-only counter securely stores generic end application data
Applications
  • Medical tools and accessories authentication and calibration
  • Printer cartridge configuration and monitoring
  • System intellectual property protection
  • NFC-enabled embedded systems
  • Asset tracking
  • Access control
  • Driver identification
  • E-Cash

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SECURE AUTHENTICATOR 8-SOICMAX66250ESA+IC SECURE AUTHENTICATOR 8-SOIC354 - Immediate
6100 - Factory Stock
$1.92Ver detalhes
IC SECURE AUTHENTICATOR 8-SOICMAX66250ESA+TIC SECURE AUTHENTICATOR 8-SOIC2488 - Immediate
10000 - Factory Stock
$2.65Ver detalhes
IC SECURE AUTHENTICATOR 56-TQFNMAX66301ETN+IC SECURE AUTHENTICATOR 56-TQFN193 - Immediate
6240 - Factory Stock
$14.36Ver detalhes
IC SECURE AUTHENTICATOR 56-TQFNMAX66301ETN+TIC SECURE AUTHENTICATOR 56-TQFN0 - Immediate$14.74Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD MAX66250 MAX66301MAX66301-25XEVKIT#EVAL BOARD MAX66250 MAX663010 - Immediate
14 - Factory Stock
$340.03Ver detalhes
Published: 2022-11-07