MAX77960/MAX77961 Buck-Boost Chargers

Analog Devices' MAX77960 and MAX77961 are high-efficiency USB Type-C®/Power Delivery buck-boost chargers with integrated FETs and power path

Image of Analog Devices' MAX77960/MAX77961 Buck-Boost Chargers ADI's MAX77960 and MAX77961 are high-performance wide-input 3 A (MAX77960)/6 A (MAX77961) buck-boost chargers with Smart Power Selector™ and operate as a reverse buck converter without an additional inductor, allowing the ICs to power USB On-the-Go (OTG) accessories. The devices integrate low-loss power switches and provide high-efficiency, low heat, and fast battery charging in a small solution size. The reverse buck has true load disconnect and is protected by an adjustable output current limit. The devices are highly flexible and programmable through I2C configuration or autonomously through resistor configuration.

The battery charger includes the Smart Power Selector to accommodate a wide range of battery sizes and system loads. The Smart Power Selector allows the system to start up smoothly when an input source is available, even when the battery is deeply discharged (dead battery) or missing. For battery safety/authentication reasons, the ICs can be configured to keep charging disabled and allow the DC/DC to switch and regulate the SYS voltage. The system processor can later enable charging using I2C commands as appropriate. Alternatively, the ICs can be configured to automatically start charging.

Features
  • 3.5 V to 25.4 V input operating range, 30 VDC withstand
  • 97% peak efficiency for 2S battery at 9 VIN/7.4 VOUT/1.5 AOUT
  • 97% peak efficiency for 3S battery at 15 VIN/12.6 VOUT/2 AOUT
  • MAX77960
    • 100 mA to 3.15 A programmable input current limit
    • 100 mA to 3 A programmable constant current charge
  • MAX77961
    • 100 mA to 6.3 A programmable input current limit
    • 100 mA to 6 A programmable constant current charge
    • Remote differential voltage sensing
    • 600 kHz switching frequency
  • System instant on with Smart Power Selector power path
  • Charge safety timer
  • Die temperature regulation with thermal foldback loop
  • Input power management with adaptive input current limit (AICL) and input voltage regulation
  • 10 mΩ BATT to SYS switch, up to 10 A overcurrent threshold
  • Reverse buck mode 5.1 V/3 A to support USB OTG
  • JEITA compliant with NTC thermistor monitor
  • I2C or resistor programmable
  • 4 mm x 4 mm, 30-lead FC2QFN
Applications
  • USB Type-C powered wide-input charging applications
  • 2- and 3-cell battery-powered devices
  • Smartphones, tablets, and 2-in-1 laptops
  • Medical devices, health and fitness monitors
  • Digital still, video, and action cameras
  • Handheld computers and terminals
  • Handheld radios
  • Power tools
  • Drones
  • Battery backup
  • Wireless speakers

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
25VIN, 3AOUT USB-C PD BUCK-BOOSTMAX77960EFV06+25VIN, 3AOUT USB-C PD BUCK-BOOST4377 - Immediate
980 - Factory Stock
$6.39Ver detalhes
IC USB-C BUCK/BOOST CHARGERMAX77960BEFV12+IC USB-C BUCK/BOOST CHARGER64 - Immediate$6.27Ver detalhes
25VIN, 6AOUT USB-C PD BUCK-BOOSTMAX77960BEFV06+25VIN, 6AOUT USB-C PD BUCK-BOOST214 - Immediate
8330 - Factory Stock
$6.27Ver detalhes
25VIN, 6AOUT USB-C PD BUCK-BOOSTMAX77961EFV06+25VIN, 6AOUT USB-C PD BUCK-BOOST604 - Immediate
980 - Factory Stock
$6.95Ver detalhes
IC USB-C BUCK/BOOST CHARGERMAX77961BEFV12+IC USB-C BUCK/BOOST CHARGER792 - Immediate
8330 - Factory Stock
$6.89Ver detalhes
25VIN, 6AOUT USB-C PD BUCK-BOOSTMAX77961BEFV06+25VIN, 6AOUT USB-C PD BUCK-BOOST1627 - Immediate$6.89Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX77961MAX77961EVKIT-06#EVAL BOARD FOR MAX779611 - Immediate
7 - Factory Stock
$92.51Ver detalhes
EVAL BOARD FOR MAX77958MAX77958EVKIT-2S6#EVAL BOARD FOR MAX7795811 - Immediate
24 - Factory Stock
$161.16Ver detalhes
EVAL BOARD FOR MAX77958MAX77958EVKIT-3S6#EVAL BOARD FOR MAX779585 - Immediate
16 - Factory Stock
$161.16Ver detalhes
EVAL BOARD FOR MAX77963MAX77963EVKIT#EVAL BOARD FOR MAX779635 - Immediate
10 - Factory Stock
$164.30Ver detalhes
EVAL BOARD FOR MAX77960MAX77960EVKIT-06#EVAL BOARD FOR MAX779602 - Immediate
6 - Factory Stock
$92.51Ver detalhes
Published: 2023-11-03