Powerpole® PP15/45 Series Housings

Anderson Power Products' Powerpole PP15/45 series connector housings can be used for wire-to-wire or wire-to-board applications

Image of Anderson Power Products' Powerpole® PP15/45 Series HousingsThe smallest of Anderson Power Products' Powerpole® series, the PP15/45 series operates up to 55 amps, offers a finger-safe version to prevent accidental contact with live circuits, and meets the requirements of UL1977 section 10.2 to IP20

Powerpole 15/45s come in standard and fingerproof styles. They can be used for wire-to-wire or wire-to-board applications. Wire sizes from 20 AWG to 10 AWG (0.75 mm to 6 mm) offer power capabilities up to 55 amps per pole. Both versions offer dovetails to allow blocking housings in multiple configurations. Fingerproof PP15/45 housings have an added ribs-to-mating interface to protect against accidental contact with live circuits. In addition, there is a pre-mate ground housing that adds the ability to incorporate first-mate/last-break ground connector when combined with the standard housing, further enhancing the flexibility of this Powerpole series.

Features

  • Flat wiping contact system allows for minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
  • Interchangeable genderless design makes assembly quick and easy and reduces the number of parts stocked
  • Silver-plated contacts (tin also offered on 15/45) offer the greatest longevity when using high power and elevated temperature applications
  • Colored coded housings help to ensure that connectors are assembled and mated correctly
  • Molded-in dovetails secure individual connectors together
  • Powerpole ground housings green housing is a visual identification of ground that uses the pre-mate contacts terminal
  • Chemical resistant housings available
  • UL94 V-0 housing material provides security in the knowledge that the connector chosen meets strict flammability ratings
  • High power density offers up to 55 amps in a compact footprint
  • Wire-to-wire and wire-to-board configurations wire and PCB contacts can be used in the same housings
  • Fingerproof housings protect against accidental contact with live circuits
Applications
  • UPS systems
  • Electronic window shades
  • Defibrillator pad connections
  • Office wiring
  • Ham radio wiring
  • Electric drone charging
  • Underfloor wiring
  • Battery operated professional tools
  • Medical instruments
  • Robotic devices
  • Solar power equipment
  • Electric vehicle wiring
  • Children’s electric vehicles
  • Emergency power disconnect for electric vehicles

Standard Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 1POS YELLOW1327G16CONN HSG 1POS YELLOW298 - Immediate$0.71Ver detalhes
CONN HSG 1POS GRAY1327G18-BKCONN HSG 1POS GRAY12585 - Immediate$0.62Ver detalhes
CONN HSG 1POS PURPLE1327G23-BKCONN HSG 1POS PURPLE2019 - Immediate$0.62Ver detalhes
CONN HSG 1POS BLUE1327G8CONN HSG 1POS BLUE3947 - Immediate$0.65Ver detalhes
CONN HSG 1POS GREEN1827G1CONN HSG 1POS GREEN217 - Immediate$1.17Ver detalhes
CONN HSG 1POS BROWN1327G21-BKCONN HSG 1POS BROWN921 - Immediate$0.62Ver detalhes
CONN HSG 1POS YELLOW1327G16-BKCONN HSG 1POS YELLOW2698 - Immediate$0.62Ver detalhes
CONN HSG 1POS ORANGE1327G17CONN HSG 1POS ORANGE3516 - Immediate$0.71Ver detalhes
CONN HSG 1POS BLUE1327G8-BKCONN HSG 1POS BLUE5422 - Immediate$0.57Ver detalhes
CONN HSG 1POS PURPLE1327G23CONN HSG 1POS PURPLE253 - Immediate$1.02Ver detalhes

Fingerproof Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 1POS BLACK1327G6FPCONN HSG 1POS BLACK1806 - Immediate$1.22Ver detalhes
CONN HSG 1POS RED1327FPCONN HSG 1POS RED2090 - Immediate$1.22Ver detalhes
CONN HSG 1POS BLUE1327G8FP-BKCONN HSG 1POS BLUE2334 - Immediate$0.85Ver detalhes
CONN HSG 1POS RED1327FP-BKCONN HSG 1POS RED10142 - Immediate$0.77Ver detalhes
CONN HSG 1POS BLACK1327G6FP-BKCONN HSG 1POS BLACK8772 - Immediate$0.77Ver detalhes
CONN HSG 1POS YELLOW1327G16FPCONN HSG 1POS YELLOW85 - Immediate$1.42Ver detalhes
CONN HSG 1POS YELLOW1327G16FP-BKCONN HSG 1POS YELLOW1878 - Immediate$0.85Ver detalhes
CONN HSG 1POS BLUE1327G8FPCONN HSG 1POS BLUE0 - Immediate$1.42Ver detalhes
CONN HSG 1POS GREEN1327G5FP-BKCONN HSG 1POS GREEN3182 - Immediate$0.83Ver detalhes
CONN HSG 1POS WHITE1327G7FPCONN HSG 1POS WHITE651 - Immediate$1.22Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLADE NON-GEND TIN1377G1TERM BLADE NON-GEND TIN61 - Immediate$1.67Ver detalhes
TERM BLADE NON-GEND TIN1377G2TERM BLADE NON-GEND TIN0 - Immediate$1.44Ver detalhes
TERM BLADE NON-GEND TIN1317G1TERM BLADE NON-GEND TIN71 - Immediate$1.83Ver detalhes
TERM BLADE NON-GEND TIN1377G13TERM BLADE NON-GEND TIN146 - Immediate$1.58Ver detalhes
TERM BLADE NON-GEND TIN1377G4TERM BLADE NON-GEND TIN1022 - Immediate$1.67Ver detalhes
TERM BLADE NON-GEND TIN1317G12-BKTERM BLADE NON-GEND TIN0 - Immediate$1.51Ver detalhes
TERM BLADE NON-GEND TIN1317G12TERM BLADE NON-GEND TIN30 - Immediate$1.83Ver detalhes
TERM BLADE NON-GEND 10-14AWG SIL200G3LTERM BLADE NON-GEND 10-14AWG SIL3110 - Immediate$1.08Ver detalhes
TERM BLADE NON-GEND TIN1317G13-BKTERM BLADE NON-GEND TIN717 - Immediate$1.56Ver detalhes
TERM BLADE NON-GEND TIN1377G12TERM BLADE NON-GEND TIN100 - Immediate$1.65Ver detalhes

Contacts - Multi Purpose

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LOOSE PIECE 45A CONTACT261G2-LPBKLOOSE PIECE 45A CONTACT6173 - Immediate$0.90Ver detalhes
LOOSE PC 45A CONTACT SUPERFLEX201G1H-LPBKLOOSE PC 45A CONTACT SUPERFLEX1103 - Immediate$1.03Ver detalhes
HD LOOSE PC 15A REEL CONTACT269G2-LPBKHD LOOSE PC 15A REEL CONTACT4311 - Immediate$0.89Ver detalhes
HD LOOSE PC 30A REEL CONTACT269G1-LPBKHD LOOSE PC 30A REEL CONTACT7367 - Immediate$0.84Ver detalhes
PP15/45 #10/14 CONTACT LOW DETEN200G3L-LPBKPP15/45 #10/14 CONTACT LOW DETEN1741 - Immediate$2.01Ver detalhes
HD LOOSE PC 45A REEL CONTACT269G3-LPBKHD LOOSE PC 45A REEL CONTACT4077 - Immediate$1.12Ver detalhes
PP15-CONTACT-#16-20 AWG-LOOSE1332PP15-CONTACT-#16-20 AWG-LOOSE11240 - Immediate$0.44Ver detalhes
PP15/45 REELED CONTACTSIIVER PLA261G3PP15/45 REELED CONTACTSIIVER PLA1145 - Immediate$0.50Ver detalhes
POWERPOLE15-CONTACT-#16-20 AWG-L1332-BKPOWERPOLE15-CONTACT-#16-20 AWG-L35628 - Immediate$0.34Ver detalhes
LOOSE PC 45A CONTACTSUPERFLEX LO200G1L-LPBKLOOSE PC 45A CONTACTSUPERFLEX LO1965 - Immediate$1.14Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POWERPOLE PAK-2-4P HARDWAREPAK-C115G1-BKPOWERPOLE PAK-2-4P HARDWAREPAK-C0 - Immediate$1.46Ver detalhes
POWERPOLE PAK 2-4P HOUSING-SNAP-1470G1-BKPOWERPOLE PAK 2-4P HOUSING-SNAP-985 - Immediate$1.81Ver detalhes
POWERPOLE PAK-2-4P HARDWARE PAK-115G1POWERPOLE PAK-2-4P HARDWARE PAK-502 - Immediate$2.06Ver detalhes
POWERPOLE PAK 7-8P HOUSING-SNAP-1470G3POWERPOLE PAK 7-8P HOUSING-SNAP-13 - Immediate$4.24Ver detalhes
POWERPOLE PAK 5-6P HOUSING-SNAP-1470G2-BKPOWERPOLE PAK 5-6P HOUSING-SNAP-2935 - Immediate$2.07Ver detalhes
POWERPOLE PAK 2X5 RECEPTACLE.HOU1470G4POWERPOLE PAK 2X5 RECEPTACLE.HOU35 - Immediate$4.82Ver detalhes
HDW.BAG FOR BM RECEPT.W/PINS110G51HDW.BAG FOR BM RECEPT.W/PINS751 - Immediate$2.27Ver detalhes
PP15-45 CLAMP AND HDW PACK 5-6P115G23-BKPP15-45 CLAMP AND HDW PACK 5-6P1328 - Immediate$3.35Ver detalhes
RECEPTACLE.HOUSING.-BLINDMATEBMHSG-RRECEPTACLE.HOUSING.-BLINDMATE0 - Immediate$13.05Ver detalhes
HDW.BAG FOR BM PLUG W/PINS110G50HDW.BAG FOR BM PLUG W/PINS0 - Immediate$7.34Ver detalhes
Published: 2022-04-14