Powerpole® PP180 Series
Anderson Power Products' largest Powerpole housing can be used with wire contacts for up to 3/0 AWG (85 mm²) or busbar contacts
As the largest of Powerpole® series housings, Anderson Power Products' PP180 family is designed to accommodate up to 3/0 (70 mm²) wires and handle high currents up to 350 A. Busbar contacts are available for power inputs and takeoffs. Color-coded housings minimize user confusion and the potential of cross-mating circuits.
Features
- Flat wiping contact system allows for minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
- Interchangeable genderless design makes assembly quick and easy and reduces number of parts stocked
- Silver-plated contacts offer greatest longevity when using high power, elevated temperature applications
- Colored coded housings help to ensure that connectors are assembled and mated correctly
- Molded-in dovetails secure individual connectors together
- Chemical resistant housings available
- UL94 V-0 housing material provides security in knowledge that the connector chosen meets strict flammability ratings
- Wire-to-wire and wire-to-busbar configurations; wire and busbar contacts can be used in the same housings
- Low-resistance silver-plated copper contacts allow currents up to 350 A
- UL Rated for hot plugging up to 75 A; great for battery or other applications where the possibility of circuit interruption exists
- Busbar contacts work with standard housings, providing a quick disconnect system for busbar power distribution
- UPS systems
- Battery operated professional tools
- Medical instruments
- Robotic devices
- Solar power equipment
- Electric vehicle wiring
- Emergency power disconnect for electric vehicles
- Power supplies
- Electric utility vehicles
Powerpole® PP180 Series Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1381 | CONN HSG 1POS BLUE | 106 - Immediate | $14.11 | Ver detalhes |
![]() | ![]() | 1381G3 | CONN HSG 1POS RED | 135 - Immediate | $12.67 | Ver detalhes |
![]() | ![]() | 1381G3-BK | CONN HSG 1POS RED | 622 - Immediate | $10.68 | Ver detalhes |
![]() | ![]() | 1381G1-BK | CONN HSG 1POS BLACK | 581 - Immediate | $10.68 | Ver detalhes |
![]() | ![]() | 1381G1 | CONN HSG 1POS BLACK | 87 - Immediate | $13.74 | Ver detalhes |
![]() | ![]() | 1381G2-BK | CONN HSG 1POS WHITE | 100 - Immediate | $10.68 | Ver detalhes |
![]() | ![]() | 1381G4 | CONN HSG 1POS GREEN | 50 - Immediate | $14.19 | Ver detalhes |
![]() | ![]() | 1381G2 | CONN HSG 1POS WHITE | 74 - Immediate | $14.19 | Ver detalhes |
![]() | ![]() | 1381-BK | CONN HSG 1POS BLUE | 228 - Immediate | $10.68 | Ver detalhes |
![]() | ![]() | 1381G4-BK | CONN HSG 1POS GREEN | 13 - Immediate | $10.47 | Ver detalhes |
Powerpole® PP180 Series Silver Plated Contacts
| Imagem | Número de peça do fabricante | Descrição | Material do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1328G1 | TERM BLADE NON-GEND 2/0AWG SILV | Liga de cobre | 0 - Immediate | $10.16 | Ver detalhes |
![]() | ![]() | 1347 | TERM BLADE NON-GEND 1AWG SILVER | Liga de cobre | 62 - Immediate | $9.03 | Ver detalhes |
![]() | ![]() | 1348 | TERM BLADE NON-GEND 6AWG SILVER | Liga de cobre | 80 - Immediate | $7.69 | Ver detalhes |
![]() | ![]() | 1328G1-BK | TERM BLADE NON-GEND 2/0AWG SILV | Liga de cobre | 598 - Immediate | $5.55 | Ver detalhes |
![]() | ![]() | 1348-BK | TERM BLADE NON-GEND 6AWG SILVER | Liga de cobre | 935 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | 1382-BK | TERM BLADE NON-GEND 1/0AWG SILV | Liga de cobre | 2894 - Immediate | $4.22 | Ver detalhes |
![]() | ![]() | 1383-BK | TERM BLADE NON-GEND 2AWG SILVER | Liga de cobre | 5764 - Immediate | $3.94 | Ver detalhes |
![]() | ![]() | 1383 | TERM BLADE NON-GEND 2AWG SILVER | Liga de cobre | 103 - Immediate | $7.92 | Ver detalhes |
![]() | ![]() | 1384 | TERM BLADE NON-GEND 4AWG SILVER | Liga de cobre | 209 - Immediate | $7.92 | Ver detalhes |
![]() | ![]() | 1382 | TERM BLADE NON-GEND 1/0AWG SILV | Liga de cobre | 417 - Immediate | $7.92 | Ver detalhes |
![]() | ![]() | 1384-BK | TERM BLADE NON-GEND 4AWG SILVER | Liga de cobre | 630 - Immediate | $4.30 | Ver detalhes |
Powerpole® PP180 Series Busbar Contact
| Imagem | Número de peça do fabricante | Descrição | Tipo de contato | Terminação do contato | Bitola do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 180BBS | TERM BLADE NON-GEND SILVER | Sem Gênero | Parafuso | - | 0 - Immediate | $31.33 | Ver detalhes |
Powerpole® PP180 Series Retaining Pins
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Especificações | Cor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 110G18 | PP75-180-RETAINING PIN | Power Series 75, 180 | Diâm. 4,978/5,258 x 25,4mm | - | 133 - Immediate | $1.51 | Ver detalhes |
Powerpole® PP180 Series Reducer Bushing
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5690 | BUSHING - 1/0 TO #2 | 444 - Immediate | $5.57 | Ver detalhes |
![]() | ![]() | 5690-BK | BUSHING #2 CABLE (1S0602P2) | 76 - Immediate | $3.19 | Ver detalhes |
![]() | ![]() | 5663 | BUSHING - 1/0 TO #6 | 100 - Immediate | $7.87 | Ver detalhes |
![]() | ![]() | 5693 | BUSHING - 1/0 TO #4 | 639 - Immediate | $5.57 | Ver detalhes |
Powerpole® PP180 Series Mounting Clamp
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1465G2 | PP180-3P MTG CLAMP (2/SET) | 9 - Immediate | $8.66 | Ver detalhes |
![]() | ![]() | 1465G1 | PP180-2P MTG CLAMP (2/SET) | 0 - Immediate | $10.23 | Ver detalhes |