Powerpole® PP75 Series Housings

Anderson Power Products’ PP75 housings can be used with wire contacts up to 6 AWG (10 mm²), PCB, and busbar contacts

Image of Anderson Power Products' Powerpole® PP75 Series HousingsAnderson Power Products’ Powerpole PP75 series housings can be used for wire-to-wire, wire-to-board, and wire-to-busbar applications. Wire sizes from 16 AWG to 6 AWG (1.3 mm to 13.3 mm) offer power capabilities up to 120 amps. The standard PP75 housings can be dovetailed together, and the locking PP75 housings feature a mechanical lock with the ability to secure Powerpole housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin can withstand industrial solvents better than standard housings.

Features
  • Flat wiping contact system allows for minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
  • Interchangeable genderless design makes assembly quick and easy and reduces number of parts stocked
  • Silver-plated contacts offer great longevity when using high power, elevated temperature applications
  • Colored coded housings help to ensure that connectors are assembled and mated correctly
  • Molded-in dovetails secure individual connectors together and allow blocking housings together in multiple combinations
  • Pre-mate ground housing can be used in combination with standard PP75 housings, not intermateable
  • Chemical resistant housings available
  • UL94 V-0 housing material provides security in knowledge that the connector chosen meets strict flammability ratings
  • Large wire range accommodates up to six (10 mm²) wire reducing bushings that allows a small 16 AWG (1.5 mm²) wire to be used
  • Wire, PCB, and busbar contacts allow one connection system to meet multiple needs
  • Mini-powerclaw PCB contacts minimize PCB footprint removes the PP75 housing from the board side
  • 10,000 mating cycles
Applications
  • UPS systems
  • Electronic window shades
  • Office wiring
  • Electric drone charging
  • Underfloor wiring
  • Battery operated professional tools
  • Medical instruments 
  • Power supplies
  • Robotic devices
  • Solar power equipment
  • Electric vehicle (EV) wiring
  • Children’s EV
  • Emergency power disconnect for EV
  • Stage lighting

Powerpole® PP75 Series Standard Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 1POS BLUE5916CONN HSG 1POS BLUE366 - Immediate$2.44Ver detalhes
CONN HSG 1POS RED5916G7CONN HSG 1POS RED1698 - Immediate$2.44Ver detalhes
CONN HSG 1POS WHITE5916G5-BKCONN HSG 1POS WHITE1168 - Immediate$2.27Ver detalhes
CONN HSG 1POS GRAY5916G16CONN HSG 1POS GRAY0 - Immediate$2.84Ver detalhes
CONN HSG 1POS RED5916G7-BKCONN HSG 1POS RED6128 - Immediate$2.09Ver detalhes
CONN HSG 1POS WHITE5916G5CONN HSG 1POS WHITE1849 - Immediate$2.84Ver detalhes
CONN HSG 1POS BLACK5916G4CONN HSG 1POS BLACK1148 - Immediate$2.30Ver detalhes
CONN HSG 1POS BLACK5916G4-BKCONN HSG 1POS BLACK2691 - Immediate$2.08Ver detalhes
CONN HSG 1POS GREEN5916G6CONN HSG 1POS GREEN149 - Immediate$2.84Ver detalhes
CONN HSG 1POS BLUE5916-BKCONN HSG 1POS BLUE1773 - Immediate$2.27Ver detalhes
CONN HSG 1POS GREEN5916G6-BKCONN HSG 1POS GREEN1947 - Immediate$2.27Ver detalhes

Powerpole® PP75 Series Chemical Resistant Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 1POS REDP5916G7-BKCONN HSG 1POS RED1867 - Immediate$2.38Ver detalhes
CONN HSG 1POS BLUEP5916-BKCONN HSG 1POS BLUE130 - Immediate$2.38Ver detalhes
CONN HSG 2POS WHITEP5916G5-BKCONN HSG 2POS WHITE0 - Immediate$1.43Ver detalhes
CONN HSG 2POS BLACKP5916G4-BKCONN HSG 2POS BLACK0 - Immediate$2.38Ver detalhes
CONN HSG 2POS GREENP5916G6-BKCONN HSG 2POS GREEN0 - Immediate$1.43Ver detalhes

Powerpole® PP75 Series Locking Dovetail Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 1POS BLACK75LOKBLK-BKCONN HSG 1POS BLACK1552 - Immediate$3.13Ver detalhes
CONN HSG 1POS RED75LOKREDCONN HSG 1POS RED585 - Immediate$4.81Ver detalhes
CONN HSG 1POS BLACK75LOKBLKCONN HSG 1POS BLACK0 - Immediate$4.81Ver detalhes
CONN HSG 1POS RED75LOKRED-BKCONN HSG 1POS RED1137 - Immediate$3.13Ver detalhes
CONN HSG 1POS WHITE75LOKWHTCONN HSG 1POS WHITE91 - Immediate$4.81Ver detalhes
CONN HSG 1POS WHITE75LOKWHT-BKCONN HSG 1POS WHITE350 - Immediate$3.00Ver detalhes
CONN HSG 1POS BLUE75LOKBLUCONN HSG 1POS BLUE0 - Immediate$3.41Ver detalhes
CONN HSG 1POS GRAY75LOKGRACONN HSG 1POS GRAY0 - Immediate$3.41Ver detalhes
CONN HSG 1POS GREEN75LOKGRN-BKCONN HSG 1POS GREEN595 - Immediate$3.24Ver detalhes
CONN HSG 1POS GRAY75LOKGRA-BKCONN HSG 1POS GRAY0 - Immediate$1.98Ver detalhes
CONN HSG 1POS YELLOW75LOKYELCONN HSG 1POS YELLOW0 - Immediate$2.30Ver detalhes
CONN HSG 1POS BLUE75LOKBLU-BKCONN HSG 1POS BLUE0 - Immediate$1.89Ver detalhes
CONN HSG 1POS GREEN75LOKGRNCONN HSG 1POS GREEN90 - Immediate$4.81Ver detalhes
CONN HSG 1POS YELLOW75LOKYEL-BKCONN HSG 1POS YELLOW0 - Immediate$1.70Ver detalhes

Powerpole® PP75 Series Premate Ground Housing

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 1POS GREEN5927G6CONN HSG 1POS GREEN57 - Immediate$3.09Ver detalhes
CONN HSG 1POS GREEN5927G6-BKCONN HSG 1POS GREEN0 - Immediate$1.53Ver detalhes

Powerpole® PP75 Series Standard Silver Plated Contacts

ImagemNúmero de peça do fabricanteDescriçãoMaterial do contatoAvailable QuantityPreçoVer detalhes
TERM BLADE NON-GEND 8AWG SILVER5952TERM BLADE NON-GEND 8AWG SILVERLiga de cobre6562 - Immediate$2.35Ver detalhes
TERM BLADE NON-GEND 8AWG SILVER5952-BKTERM BLADE NON-GEND 8AWG SILVERLiga de cobre40383 - Immediate$1.45Ver detalhes
TERM BLADE NON-GEND 6AWG SILVER1307TERM BLADE NON-GEND 6AWG SILVERLiga de cobre1327 - Immediate$2.28Ver detalhes
TERM BLADE NON-GEND 6AWG SILVER1307-BKTERM BLADE NON-GEND 6AWG SILVERLiga de cobre1205 - Immediate$1.73Ver detalhes
TERM BLADE NON-GEND 10-12AWG SIL5953-BKTERM BLADE NON-GEND 10-12AWG SILLiga de cobre9712 - Immediate$1.57Ver detalhes
TERM BLADE NON-GEND 10-12AWG SIL5953TERM BLADE NON-GEND 10-12AWG SILLiga de cobre420 - Immediate$3.00Ver detalhes
TERM BLADE NON-GEND 10-12AWG SIL5915TERM BLADE NON-GEND 10-12AWG SILLiga de cobre8626 - Immediate$2.35Ver detalhes
TERM BLADE NON-GEND 6AWG SILVER5900TERM BLADE NON-GEND 6AWG SILVERLiga de cobre0 - Immediate$1.66Ver detalhes
TERM BLADE NON-GEND 6AWG SILVER5900-BKTERM BLADE NON-GEND 6AWG SILVERLiga de cobre4544 - Immediate$1.35Ver detalhes
TERM BLADE NON-GEND 10-12AWG SIL5915-BKTERM BLADE NON-GEND 10-12AWG SILLiga de cobre22530 - Immediate$1.45Ver detalhes

Powerpole® PP75 Series Premate Silver Plated Ground Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLADE NON-GEND 6AWG TIN1875G1-BKTERM BLADE NON-GEND 6AWG TIN0 - Immediate$1.05Ver detalhes
TERM BLADE NON-GEND 10-12AWG TIN1875G3TERM BLADE NON-GEND 10-12AWG TIN0 - Immediate$1.92Ver detalhes
TERM BLADE NON-GEND 6AWG TIN1875G1TERM BLADE NON-GEND 6AWG TIN46 - Immediate$2.54Ver detalhes
TERM BLADE NON-GEND 8AWG TIN1875G2TERM BLADE NON-GEND 8AWG TIN0 - Immediate$1.92Ver detalhes
TERM BLADE NON-GEND 10-12AWG TIN1875G3-BKTERM BLADE NON-GEND 10-12AWG TIN0 - Immediate$1.12Ver detalhes
TERM BLADE NON-GEND 8AWG TIN1875G2-BKTERM BLADE NON-GEND 8AWG TIN0 - Immediate$1.12Ver detalhes

Powerpole® PP75 Series PCB Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 1POS GREEN5927G6CONN HSG 1POS GREEN57 - Immediate$3.09Ver detalhes
CONN HSG 1POS GREEN5927G6-BKCONN HSG 1POS GREEN0 - Immediate$1.53Ver detalhes

Powerpole® PP75 Series Busbar Silver Plated Contacts

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioAvailable QuantityPreçoVer detalhes
TERM BLADE NON-GEND SILVER75BBSTERM BLADE NON-GEND SILVER-7 - Immediate$19.50Ver detalhes
TERM BLADE NON-GEND SILVERB01915P1TERM BLADE NON-GEND SILVER-0 - Immediate$6.50Ver detalhes
Published: 2022-03-21