SB® 350 Series Connectors

Anderson Power Products' silver-plated wire or busbar contacts minimize electrical resistance while offering supreme durability and reliability

Image of Anderson Power Products' SB 350 Series ConnectorsAnderson Power Products' rugged, damage-resistant SB 350 is the largest connector in the series with power capabilities up to 500 amps with a 350 mcm wire. Wires ranging from 1/0 mcm to 350 mcm (53.5 mm² to 185 mm²) fit into the one-piece housing available in standard PC or a chemical resistant PBT/PC blend. Silver-plated wire or busbar contacts minimize electrical resistance while offering supreme durability and reliability.

Features

  • Up to 350 mcm (185 mm2) wires allow UL rated currents up to 500 amps
  • Chemical resistant housing option extends temperature range down to -40°C while offering enhanced UV and chemical resistance
  • Same housings used for wire and busbar contacts enable color-coded mechanically keyed wire to busbar connections
  • 10,000 mating cycles
Applications
  • Uninterruptible power supplies (UPS)
  • Forklifts
  • Utility vehicles
  • Electric lawn mowers
  • Electric gardening tools
  • Electric wheelchairs
  • Electronics
  • Medical equipment
  • People movers
  • Airport maintenance equipment
  • Tugs
  • Power supplies

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLADE NON-GEND 3/0AWG 1=2PC916TERM BLADE NON-GEND 3/0AWG 1=2PC21 - Immediate$28.12Ver detalhes
TERM BLADE NON-GEND 4/0AWG 1=2PC908TERM BLADE NON-GEND 4/0AWG 1=2PC414 - Immediate$28.12Ver detalhes
TERM BLADE NON-GEND 4/0AWG SILV908-BKTERM BLADE NON-GEND 4/0AWG SILV467 - Immediate$9.70Ver detalhes
TERM BLADE NON-GEND 1/0AWG SILV917-BKTERM BLADE NON-GEND 1/0AWG SILV790 - Immediate$9.36Ver detalhes
TERM BLADE NON-GEND 2/0AWG 1=2PC907TERM BLADE NON-GEND 2/0AWG 1=2PC17 - Immediate$28.12Ver detalhes

Connector Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HSG 2POS YELLOW914CONN HSG 2POS YELLOW16 - Immediate$22.96Ver detalhes
CONN HSG 2POS GRAY906-BKCONN HSG 2POS GRAY586 - Immediate$14.68Ver detalhes
CONN HSG 2POS BLUE912-BKCONN HSG 2POS BLUE162 - Immediate$14.68Ver detalhes
CONN HSG 2POS YELLOW931-BKCONN HSG 2POS YELLOW43 - Immediate$16.74Ver detalhes
CONN HSG 2POS RED913CONN HSG 2POS RED22 - Immediate$22.96Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SB350 CAB.CLIP.USE W/A FRAME996G1SB350 CAB.CLIP.USE W/A FRAME568 - Immediate$10.11Ver detalhes
SB350 DUST COVER-RED134G3SB350 DUST COVER-RED182 - Immediate$11.80Ver detalhes
SLEEVE 2/0-1/0 CABLE5918SLEEVE 2/0-1/0 CABLE95 - Immediate$5.23Ver detalhes
SB350 LOCKOUT DEVICESB350-LOCKOUTSB350 LOCKOUT DEVICE6 - Immediate$29.36Ver detalhes
A-FRAME HDL SB/SBE/X3-5074P1A-FRAME HDL SB/SBE/X917 - Immediate$4.72Ver detalhes
Published: 2022-05-19