LTE™ and MIMO™ Antenna

Antenova's LTE and MIMO antenna features a low-profile, innovative design

Image of Antenova's LTE and MIMO AntennaWith LTE growing not only in network ability but in size, reach, and customers, different bands have been developed to handle all of the traffic around the world. Because of this growing range in frequencies allocated to LTE, Antenova has developed the Lucida (SR4L002) antenna, which is capable of operating in LTE 700, GSM 850, GSM 900, DCS 1800, PCS 1900, WCDMA 2100, LTE B7 (2,500 MHz to 2,690 MHz), LTE B40 (2,300 MHz to 2,400 MHz). With an extremely small, low-profile package (35 mm x 8.5 mm x 3.2 mm) the antenna is perfect for 4G MiFi® routers, Femto/Pico base stations, portable devices, remote monitoring, network devices, and wearable devices. As a part of Antenova’s LamiiANT® antennas family, the Lucida are manufactured from high-grade, dielectric-constant substrates.

Features
  • Antenna for 4G LTE applications, including MIMO systems
  • LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7 (2,500 MHz to 2,690 MHz), LTE B40 (2,300 MHz to 2,400 MHz)
  • Maintains high performance on device: designed for integration (DFI)
  • Smallest internal LTE antenna, including clearance area
  • Low-profile, innovative design
  • SMD mounting
Applications
  • 4G MiFi routers
  • Femto/Pico base stations
  • Portable devices
  • Remote monitoring
  • Network devices
  • Wearable devices

LTE and MIMO Antenna

ImagemNúmero de peça do fabricanteDescriçãoFrequência (ressonância/faixa)Faixa de frequênciaAvailable QuantityPreçoVer detalhes
RF ANT 829MHZ/1.9GHZ CHIP SLDSR4L002RF ANT 829MHZ/1.9GHZ CHIP SLD829MHz, 1,9GHz, 2,4GHz, 2,6GHz.698MHz a 960MHz, 1,71GHz a 2,17GHz, 2,3GHz a 2,4GHz, 2,49GHz a 2,69GHz10677 - Immediate$2.06Ver detalhes

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
LUCIDA EVAL BOARDSSR4L002-EVB-1LUCIDA EVAL BOARDSPlacas-0 - Immediate$60.16Ver detalhes
Published: 2016-06-17