Professional Joysticks for Industrial Applications
APEM offers a wide range of professional joysticks for different technologies: switch, proportional and contactless joysticks
To complement its range of panel-mount products, APEM introduces a range of professional joysticks for industrial applications. APEM joysticks are easy to use, reliable, and designed for extremely long service lives. Four series are offered based on different technologies: switch joysticks, proportional joysticks, and contactless joysticks.
The 1000 series are robust joysticks based on standard microswitches, which can switch 6 A, 10 A, and up to 16 A. They are designed for screw or bush mounting and are offered as a low cost solution for non-proportional control.
4000 series joysticks employ high quality potentiometers. They have an all-metal mechanism ensuring maximum robustness and a life of over 5 million cycles. These products are the preferred choice for applications requiring proportional control, long life performance, and absolute immunity to RFI/EMI.
The 5000 series is also a family of proportional joysticks. Shallower than the 4000 series and cost optimized, they are intended for lighter duty applications such as CCTV keyboard control.
9000 series joysticks operate using a contactless technology to give highly repeatable proportional signals that do not degrade with use. They feature a life over 10 million cycles. They offer self-centering omni-directional functionality, utilizing APEM’s unique "locking cam" system. These joysticks are the ideal interface for complex and safety critical applications such as materials handling or power chair control.
APEM joysticks are offered with a wide range of options, including an array of possible handles, gaiters and electrical outputs. All these joysticks, except the 1000 series, are available with third axis. They feature IP65 sealing and are RoHS compliant.
Joysticks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1D15F1500 | SWITCH JOYSTICK DGTL 6A 30V | 165 - Immediate | $60.09 | Ver detalhes |
![]() | ![]() | 1V15F1100 | SWITCH JOYSTICK DGTL 6A 250V | 150 - Immediate | $84.47 | Ver detalhes |
![]() | ![]() | 2V17F1100 | SWITCH JOYSTICK DGTL 16A 250V | 41 - Immediate | $96.21 | Ver detalhes |
![]() | ![]() | 9SA50RR6559 | SWITCH JOYSTICK ANALOG | 4 - Immediate | $747.95 | Ver detalhes |
![]() | ![]() | 4R182S1E5500 | SWITCH JOYSTICK ANALOG | 23 - Immediate | $330.44 | Ver detalhes |
![]() | ![]() | 5S251S0F1000 | SWITCH JOYSTICK ANALOG 10V | 0 - Immediate | $199.69 | Ver detalhes |
![]() | ![]() | 1D27F1500 | SWITCH JOYSTICK DGTL 6A 250V | 5 - Immediate | $190.92 | Ver detalhes |
![]() | ![]() | 4R252S1E5500 | SWITCH JOYSTICK ANALOG | 17 - Immediate | $507.72 | Ver detalhes |
![]() | ![]() | 9SA50RE6500 | SWITCH JOYSTICK ANALOG | 0 - Immediate | $367.27 | Ver detalhes |
![]() | ![]() | 4R252S1N5500 | SWITCH JOYSTICK ANALOG | 0 - Immediate | $614.80 | Ver detalhes |
![]() | ![]() | 5T251S0F2100 | SWITCH JOYSTICK ANALOG 10V | 0 - Immediate | See Page for Pricing | Ver detalhes |