APY252G3 Series High-Current MOSFET Output Solid-State Relays

APSEMI optocoupler relays can meet the requirements of industrial control motors and inverters

Image of APSEMI APY252G3 Series High-Current MOSFET Output Solid-State RelaysThe APSEMI APY252G3 series of optocoupler relays, available in an SMD-4/DIP-4 package with a load voltage of 60 V and a load current of 3 A, can meet the requirements of efficient control and fast switching of industrial control motors and inverters, ensuring efficiency and high reliability of industrial operations. The APY252G3 series SSR relays with 5,000 VRMS I/O voltage are widely used in battery management systems, charging piles, motor and inverter control, lamp control, and ABS of automotive electronics due to their advantages of electrical isolation, strong anti-interference ability, and fast response speed.

Features
  • Load current: 3 A
  • Load voltage: 60 V
  • I/O isolation voltage: 5,000 VRMS
  • Contact: 1 A
  • Output type: AC/DC
  • Package: SMD-4/DIP-4
  • UL recognized
  • RoHS/REACH compliant
Applications
  • Automation control systems
  • Power distribution and switch control
  • Lighting control
  • Medical equipment
  • Communication equipment
  • Transportation systems
  • Measuring equipment
  • Electromechanical relay replacement

APY252G3 Series High-Current MOSFET Output Solid-State Relays

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemTipo de reléCircuitoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 3.5A 60VAPY252G3ESSR RELAY SPST-NO 3.5A 60VFuro passanteRelé fotoacoplado (fotorrelé)SPST-NO (1 tipo A)18500 - Marketplace$0.82Ver detalhes
SSR RELAY SPST-NO 3.5A 60VAPY252G3EHSSR RELAY SPST-NO 3.5A 60VMontagem em superfícieRelé fotoacoplado (fotorrelé)SPST-NO (1 tipo A)20000 - Marketplace$1.40Ver detalhes
Published: 2025-03-07