ARF Series AC/DC Semi-Potted, Conduction-Cooled Power Solution
ARCH Electronics' power supplies offer moisture-proof, dust-proof, and shock-proof capabilities
ARCH Electronics' ARF series AC/DC power supplies offer various options including open-frame, U case, and enclosed for different design requirements. The power solutions offer a high efficiency of up to 94%, a universal input of 90 VAC to 264 VAC, available outputs of 12 VDC, 24 VDC, and 48 VDC, and a wide operating temperature range of -30°C to +80°C. Additional features include low no-load input power, 4,000 VAC isolation, an operating altitude of 5,000m, and UL/IEC/EN 62368-1 approval.
- High performance: 130 W to 500 W
- Semi-potted design for thermal conduction
- Moisture-proof, dust-proof, and shockproof capabilities
- Multiple cooling methods
- Forced-air cooling with a fan
- Conduction-cooled plate
- Indoor/outdoor displays: ultra-low profile for narrow spaces
- Telecom: noise-free for indoor devices
- IT equipment
- Instrument devices
- Semiconductor equipment
ARF Series AC/DC Power Solutions
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | ||||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ARF130O-48S | 130W AC/DC Converter, 48V Out | 100 - Marketplace | $66.05 | Ver detalhes | |||
![]() | ![]() | ARF130O-24S | 130W AC/DC Converter, 24V Out | 100 - Marketplace | $66.05 | Ver detalhes | |||
![]() | ![]() | ARF130O-12S | 130W AC/DC Converter, 12V Out | 100 - Marketplace | $66.05 | Ver detalhes | |||
![]() | ![]() | ARF130U-24S | 130W AC/DC Converter, 24V Out | 100 - Marketplace | $68.71 | Ver detalhes | |||
![]() | ![]() | ARF130U-48S | 130W AC/DC Converter, 48V Out | 100 - Marketplace | $68.71 | Ver detalhes | |||
![]() | ![]() | ARF130U-12S | 130W AC/DC Converter, 12V Out | 100 - Marketplace | $68.71 | Ver detalhes | |||
![]() | ![]() | ARF130E-24S | 130W AC/DC Converter, 24V Out | 100 - Marketplace | $70.71 | Ver detalhes | |||
![]() | ![]() | ARF130E-48S | 130W AC/DC Converter, 48V Out | 100 - Marketplace | $70.71 | Ver detalhes | |||
![]() | ![]() | ARF130E-12S | 130W AC/DC Converter, 12V Out | 100 - Marketplace | $70.71 | Ver detalhes | |||
![]() | ![]() | ARF240O-12S | 240W AC/DC Converter, 12V Out | 100 - Marketplace | $72.27 | Ver detalhes | |||
![]() | ![]() | ARF240O-48S | 240W AC/DC Converter, 48V Out | 100 - Marketplace | $72.27 | Ver detalhes | |||
![]() | ![]() | ARF240O-24S | 240W AC/DC Converter, 24V Out | 100 - Marketplace | $72.27 | Ver detalhes | |||
![]() | ![]() | ARF240U-48S | 240W AC/DC Converter, 48V Out | 100 - Marketplace | $79.73 | Ver detalhes | |||
![]() | ![]() | ARF240U-12S | 240W AC/DC Converter, 12V Out | 100 - Marketplace | $79.73 | Ver detalhes | |||
![]() | ![]() | ARF240U-24S | 240W AC/DC Converter, 24V Out | 100 - Marketplace | $79.73 | Ver detalhes | |||
![]() | ![]() | ARF240E-24S | 240W AC/DC Converter, 24V Out | 95 - Marketplace | $80.97 | Ver detalhes | |||
![]() | ![]() | ARF240E-48S | 240W AC/DC Converter, 48V Out | 100 - Marketplace | $80.97 | Ver detalhes | |||
![]() | ![]() | ARF240E-12S | 240W AC/DC Converter, 12V Out | 100 - Marketplace | $80.97 | Ver detalhes | |||
![]() | ![]() | ARF500U-24S | 500W AC/DC Converter, 24V Out | 100 - Marketplace | $109.36 | Ver detalhes | |||
![]() | ![]() | ARF500U-12S | 500W AC/DC Converter, 12V Out | 100 - Marketplace | $109.36 | Ver detalhes |