Cyclops Macro and Cyclops Micro Digital Microscopes

Aven’s Cyclops Macro and Cyclops Micro digital microscopes inspect and analyze with ease directly from HD monitors

Image of Aven's Cyclops Macro and Cyclops Micro Digital MicroscopesAven’s Cyclops Macro and Cyclops Micro digital microscopes combine ease-of-use with crystal-clear, superior optics. Designed with the operator in mind, these microscopes offer a sophisticated high magnification solution while allowing users to remain in a comfortable posture without the need to repeatedly look through narrow microscope eyepieces.

Features
  • 1080p resolution
  • Up to 43x magnification on a 24” monitor for the Cyclops Macro
  • Up to 185x magnification on a 24” monitor for the Cyclops Micro
  • Heavy-duty stand with fine-focus adjustment
  • Full featured on-screen menu system
  • Auto/manual focus
  • Ideal for inspecting small components, SMT PCBs, solder points, and more

Cyclops Macro Digital Microscopes

ImagemNúmero de peça do fabricanteDescriçãoCampo de visãoDistância de trabalhoIluminaçãoAvailable QuantityPreçoVer detalhes
MICROSCOPE DGTL 3X-43X W/LIGHT26700-420MICROSCOPE DGTL 3X-43X W/LIGHT0,43" a 5,59" (11,00mm a 142,00mm)0,78" a 11,81" (20mm a 300mm)LED, ajustável0 - ImmediateSee Page for PricingVer detalhes

Cyclops Micro Digital Microscopes

ImagemNúmero de peça do fabricanteDescriçãoCampo de visãoDistância de trabalhoIluminaçãoAvailable QuantityPreçoVer detalhes
MICROSCOPE DGTL 29X-185X W/LIGHT26700-421MICROSCOPE DGTL 29X-185X W/LIGHT0,11" a 0,72" (2,80mm a 18,30mm)3,23" (82,00mm)LED, ajustável1 - Immediate$1,795.96Ver detalhes
Published: 2017-11-27