Mighty Scope

Aven's high performance 500x Mighty Scope

Image of Aven's Mighty Scope Pro PackAven's 500X Mighty Scope is designed for high magnification applications such as science and engineering work, dermatology, detailed repair, assembly and quality control. It can be used mounted on the included stand or handheld. Features include:

  • Easy to use, 6-LED hand-held digital microscope with a USB interface
  • High resolution magnification at your fingertips
  • Detailed examination of any area you choose
  • Active Pixel Technology produces sharp images and accurate color reproduction
  • LEDs can be turned on or off, brightness control wheel on the body
  • Microtouch Shutter trigger allows for convenient image capture when in hand or mounted on a stand
Specifications
  • Image sensor: 1/4" color CMOS
  • Effective pixels (HxV): 1280 x 1024
  • Signal output: USB 2.0
  • Magnification: 500x
  • Gain control: Auto gain control
  • Snap shot mode: Hardware and software controllable
  • White balance: Automatic
  • Power source: 5VDC through USB port
  • O/S: Windows XP, Vista & 7 Mac OSX 10.6 or above
  • Power consumption: 110 mA (avg)
  • LED light type: 6 white LEDs
  • Frame rate: 30 fps, 15 fps at 1.3 M
  • Working distance: 0 to 3mm

Mighty Scope Pro Pack

ImagemNúmero de peça do fabricanteDescriçãoIluminaçãoCampo de visãoAvailable QuantityPreço
MICROSCOPE DGTL 500X W/LIGHT26700-204MICROSCOPE DGTL 500X W/LIGHTLED, branco (6)-0 - ImmediateSee Page for PricingVer detalhes

Related Product

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosTamanho da baseAvailable QuantityPreçoVer detalhes
BOOM STAND 9.8"26700-210BOOM STAND 9.8"Microscópio: Série Mighty Scope7,87" x 7,87" (200,00mm x 200,00mm)0 - Immediate$137.40Ver detalhes
Published: 2013-09-27