TransFeed™ Varistors

KYOCERA AVX's TransFeed varistors offer multilayer ceramic TVS protection and EMI attenuation in a single chip

Image of AVX's TransFeed™ VaristorsKYOCERA AVX’s TransFeed varistors provide a unique combination of multilayer ceramic construction in a feedthrough configuration that gives the circuit designer a component that responds to transient events faster. The varistors also provide significant EMI attenuation.

The TransFeed product is an ideal choice when designers are concerned with both transient-voltage protection and EMI attenuation. This is either due to the electrical performance of their circuits or due to required compliance to specific EMC regulations.

Features
  • Operating temperature: -55°C to 125°C
  • 0805 case size
  • Multiple strike capability
  • Bi-directional
  • Enhanced attenuation
  • Excellent solderability
  • Filtering and bi-directional protection
  • Fastest response to ESD
  • Enhanced EMI filtering
  • Narrow-band, high-attenuation filter
  • AEC-Q200 qualified (V2AF)
     
Applications
  • Drive by wires
  • Electric mirrors
  • Power line conditioning
  • I/O lines 
  • LCD dashboard drivers

TransFeed Varistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VARISTOR 34.5V 80A 0805V2F126C600Y2EDPVARISTOR 34.5V 80A 0805884 - Immediate$1.03Ver detalhes
VARISTOR 34.5V 80A 0805V2AF126C600Y2EDPVARISTOR 34.5V 80A 08050 - Immediate$1.11Ver detalhes
TVS DEVICE TVS FEEDTHRU 18V 0805V2F105C150Y1FDPTVS DEVICE TVS FEEDTHRU 18V 080533765 - Immediate$1.13Ver detalhes
TVS DEVICE TVS FEEDTHRU 32V 0805V2F114A300Y2EDPTVS DEVICE TVS FEEDTHRU 32V 0805880 - Immediate$0.84Ver detalhes
TVS DEVICE TVS FEEDTHRU 32V 0805V2F114C300Y1FDPTVS DEVICE TVS FEEDTHRU 32V 08058427 - Immediate
2000 - Factory Stock
$1.13Ver detalhes
TVS DEVICE TVS FEEDTHRU 42V 0805V2F118A400Y2EDPTVS DEVICE TVS FEEDTHRU 42V 08050 - Immediate$0.92Ver detalhes
TVS DEVICE TVS FEEDTHRU 42V 0805V2F118C400Y1FDPTVS DEVICE TVS FEEDTHRU 42V 08051400 - Immediate
1000 - Factory Stock
$1.13Ver detalhes
TVS DEVICE TVS FEEDTHRU 18V 0805V2F105A150Y2EDPTVS DEVICE TVS FEEDTHRU 18V 080516671 - Immediate$0.84Ver detalhes
VARISTOR 8.5V 30A 0805V2AF105A150Y2EDPVARISTOR 8.5V 30A 080593 - Immediate$0.49Ver detalhes
VARISTOR 12.7V 30A 0805V2AF109A200Y2EDPVARISTOR 12.7V 30A 08050 - Immediate$1.01Ver detalhes
VARISTOR 12.7V 120A 0805V2AF109C200Y1FDPVARISTOR 12.7V 120A 08050 - Immediate$0.54Ver detalhes
VARISTOR 18.5V 30A 0805V2AF114A300Y2EDPVARISTOR 18.5V 30A 08050 - Immediate$0.55Ver detalhes
VARISTOR 25.5V 120A 0805V2AF118C400Y1FDPVARISTOR 25.5V 120A 08051856 - Immediate$0.53Ver detalhes
Published: 2016-10-24