DXMR90 Controller

Banner Engineering DXMR90 IIoT enabling industrial controllers consolidate data from multiple connections

Image of Banner Engineering DXMR90 Controller Banner Engineering DXMR90 series controllers consolidate data from multiple connections to provide local data processing as well as accessibility for host systems as a platform for the Industrial Internet of Things (IIoT). The DXMR90 contains individual Modbus clients allowing for concurrent communication to up to five independent serial networks. Data is collected into the controller to facilitate edge processing, convert protocols to Industrial Ethernet, and send information where users need it.

Features

  • Converts Modbus RTU to Modbus TCP/IP, EtherNet/IP, or Profinet
  • Internal logic driven by action rules for easy programming, or MicroPython and ScriptBasic for developing more complex solutions
  • Internet protocols including RESTful, MQTT, and APIs
  • Compact housing saves space and weight compared to traditional block-style form factors
  • Email alerts can be set up directly from the DXMR90
  • Equipped with IP65, IP67, and IP68 rated housing for use in challenging environments
  • Powered by 12 VDC to 30 VDC
  • RS-485 and Ethernet communications ports
  • User programmable LEDs for local status indication
  • Connects to databases (including Banner's Cloud Data Services) over Ethernet or through a cellular-enabled DXM controller
  • Ideal for IIoT data analytics, condition monitoring, predictive maintenance, OEE analysis, diagnostics, and troubleshooting

DXMR90 Controller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IIOT. CONTROLLER, ETHERNETDXMR90-X1IIOT. CONTROLLER, ETHERNET115 - Immediate$498.89Ver detalhes
Updated: 2025-09-08
Published: 2022-02-03