K50Z Series Multipoint Sensor

Banner Engineering sensors can measure two separate areas, replacing two sensors with one

Image of Banner Engineering Corporation K50Z Series Multipoint Sensor Banner Engineering K50Z series multipoint sensors detect targets reliably across a wide area. These sensors use 3D time-of-flight (ToF) technology with 64 measurement points to measure targets up to 2 m away. They are also able to detect irregularly shaped objects and can measure inconsistently placed items using two different measurement modes: nearest distance or average distance. The K50Z can be configured to measure two separate areas, effectively doing the work of two sensors in one convenient device. Three available output types, discrete, IO-Link, or PFM, allow for easy integration into different control systems. These sensors can be installed using Banner’s measurement sensor software or IO-Link for simplified setup while providing access to advanced diagnostics.

Features

  • Detect objects in a large area with a 45° x 45° beam angle and a 2 m range
  • Capture the nearest distance and average heights over a large area via 64 measurement points
  • Reliably measure angled targets using 3D ToF technology
  • Easily customize sensor configuration with intuitive Banner measurement sensor software
  • Configure to measure two separate areas by way of two independently configured outputs
  • Minimize commissioning time and use less hardware by replacing two sensors with one
Applications
  • Tote, bin, and cart fill levels
  • Accumulation tables and conveyors
  • Pallet wrapping

K50Z Series Multipoint Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR OPT ANALOG DIGITAL NPNK50Z-FA2000KD-Q8SENSOR OPT ANALOG DIGITAL NPN14 - Immediate$486.99Ver detalhes
Published: 2024-09-18