AM67A BeagleY®-AI Evaluation Board for Edge AI Applications

BeagleBoard.org's BeagleY-Al open-source, affordable, single-board computer (SBC) is designed for machine learning, human interface, and real-time embedded applications

Image of Beagleboard.org's AM67A BeagleY®-AI Evaluation Board for Edge AI ApplicationsBeagleBoard.org's BeagleY-AI is based on Texas Instruments’ AM67A Arm®-based vision processor, which includes a quad-core 64-bit Arm Cortex®-A53 CPU subsystem at a speed of 1.4 GHz. The dual general-purpose digital signal processing (DSP) subsystem includes vision/deep learning accelerators and is capable of 4 trillion operations per second (TOPS) of deep-learning algorithm performance in an industry-standard form factor.

Features

  • Processor
    • Texas Instruments AM67A, 64-bit Arm Cortex-A53 @ 1.4 GHz, multiple cores including Arm/GPU processors, DSP, vision/deep learning accelerators, and Arm Cortex-R5 @ 800 MHz I/O co-processor
  • RAM
    • 4 GB LPDDR4
  • USB ports
    • 4 x USB 3.0 Type-A ports supporting 5 Gbps operation, 1 x USB 2.0 Type-C®, supports USB 2.0 device mode
  • Ethernet
    • Gigabit Ethernet with PoE+ support via add-on
  • Camera/display
    • 2-lane x 4-lane MIPI camera connector (one connector muxed with DSI)
  • Display output
    • 1 x HDMI display, 1 x OLDI display, 1 x DSI MIPI display (muxed with CSI)
  • Real-time clock (RTC)
    • Supports external coin-cell battery (2648-SC1163-ND) for power failure time retention
  • Debug UART
    • 1-pin x 3-pin JST-SH 1.0 mm debug UART port
  • Power
    • 5 V/3 A DC power via USB-C
  • PCIe® interface
    • PCI Express Gen3 x 1 interface for fast peripherals [requires separate M.2 HAT (2648-SC1166-ND) or other adapter]
  • Expansion connector
    • 40-pin expansion header compatible with HATs
  • Storage
    • microSD card slot with UHS-1 support
  • Tag connect
    • 1 x JTAG, 1 x external PMIC programming port
Applications
  • Human-machine interfacing (HMI)
  • Medical monitoring
  • Factory, building, and home automation
  • Security system monitoring
  • Machine vision
  • Test and measurement
  • Energy storage systems

AM67A BeagleY®-AI Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BEAGLEY-AI102991834BEAGLEY-AI257 - Immediate$61.65Ver detalhes
Published: 2024-07-22