Fuse Square SMD 2410 Size Fast Acting 0679L Series

Bel Fuse offers their 0679 series square ceramic surface-mount quick acting fuse

Image of Bel-Fuse 0679L Series FuseBel Fuse's 0679L series is lower cost, fully automated version of the popular SSQ 2410 size SMD fuse series. The 0679L is a UL (UL/CSA 248-14 standard) component recognized for use in U.S. and Canada, and is rated from 250 mA up to 20 A at 125 VAC/VDC. The SSQ type of product has been used for many years in various networking and data process applications, including POE, POE+. Also computing, consumer electronics, telecom, and power supply applications.

Features and Benefits
  • RoHS compliant
  • +260°C IR process compatible
  • Halogen free
  • State-of-the-art laser marking
  • Wide operation temperature: -55°C to +125°C

Fuse Square SMD 2410 Size Fast Acting 0679L Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BRD MNT 1A 125VAC/VDC 2SMD0679L1000-05FUSE BRD MNT 1A 125VAC/VDC 2SMD53926 - Immediate$0.42Ver detalhes
FUSE BRD MNT 8A 125VAC/VDC 2SMD0679L8000-05FUSE BRD MNT 8A 125VAC/VDC 2SMD25044 - Immediate$0.42Ver detalhes
FUSE BRD MNT 3A 125VAC/VDC 2SMD0679L3000-01FUSE BRD MNT 3A 125VAC/VDC 2SMD35724 - Immediate$0.46Ver detalhes
FUSE BRD MNT 10A 125VAC/VDC 2SMD0679L9100-01FUSE BRD MNT 10A 125VAC/VDC 2SMD5334 - Immediate$0.52Ver detalhes
FUSE BRD MNT 20A 125VAC/VDC 2SMD0679L9200-05FUSE BRD MNT 20A 125VAC/VDC 2SMD14139 - Immediate$0.55Ver detalhes
FUSE BRD MNT 15A 125VAC/VDC 2SMD0679L9150-05FUSE BRD MNT 15A 125VAC/VDC 2SMD2076 - Immediate$0.55Ver detalhes
FUSE BRD MNT 15A 125VAC/VDC 2SMD0679L9150-01FUSE BRD MNT 15A 125VAC/VDC 2SMD149253 - Immediate$0.59Ver detalhes
FUSE BRD MNT 4A 125VAC/VDC 2SMD0679L4000-05FUSE BRD MNT 4A 125VAC/VDC 2SMD76659 - Immediate$0.42Ver detalhes
FUSE BRD MNT 3A 125VAC/VDC 2SMD0679L3000-05FUSE BRD MNT 3A 125VAC/VDC 2SMD71290 - Immediate$0.42Ver detalhes
FUSE BRD MT 250MA 125VAC/VDC SMD0679L0250-05FUSE BRD MT 250MA 125VAC/VDC SMD0 - Immediate$0.42Ver detalhes
Published: 2016-04-26