RQB-100Y Isolated DC-DC Converter

Bel Power's RQB-100Y series single output DC-DC converter for a variety of railway applications

Image of Bel Power Solutions' RQB-100Y Isolated DC-DC Converter Bel Power's RQB-100Y series is a rugged 100 W single output, ¼ brick DC-DC converter with a voltage range of 12 V, 15 V, 24 V, 28 V, 48 V, and 54 V from an ultra-wide input range of 14 VDC to 160 VDC. It operates on all nominal battery voltages from 24 V to 110 V with one module.

Features
  • Ultra-wide 12:1 input voltage range: 14 VDC to 160 VDC
  • 3 kVAC reinforced insulation
  • Remote on/off control
  • Operating temperatures: -40°C to +105°C
Applications
  • Railway
  • Harsh industrial applications

RQB-100Y Isolated DC-DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Potência (Watts)Available QuantityPreçoVer detalhes
DC,14-160V INPUT, 54V/1.85ARQB-100Y54DC,14-160V INPUT, 54V/1.85A-100 W24 - Immediate$191.24Ver detalhes
DC,14-160V INPUT, 15V/6.67ARQB-100Y15DC,14-160V INPUT, 15V/6.67A-100 W0 - ImmediateSee Page for PricingVer detalhes
DC,14-160V INPUT, 28V/3.57ARQB-100Y28DC,14-160V INPUT, 28V/3.57A-100 W20 - Immediate$107.62Ver detalhes
DC,14-160V INPUT, 48V/2.08ARQB-100Y48DC,14-160V INPUT, 48V/2.08A-100 W0 - ImmediateSee Page for PricingVer detalhes
DC,14-160V INPUT, 24V/4.16ARQB-100Y24DC,14-160V INPUT, 24V/4.16A-100 W0 - ImmediateSee Page for PricingVer detalhes
DC,14-160V INPUT, 12V/8.33ARQB-100Y12DC,14-160V INPUT, 12V/8.33A-100 W0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-09-08