Automotive Ethernet MagJack® Single Port ICMs

Bel Magnetic Solutions’ ICMs allow upgrade of existing CAN bus signaling with Ethernet signaling and cabling styles

Image of Bel's Automotive Ethernet MagJack® Single Port ICMSBel Magnetic Solutions’ automotive Ethernet integrated connector modules (ICMs) allow upgrade of existing CAN bus signaling with Ethernet signaling and cabling styles. Ethernet has faster transmission and lighter cable weight, which is driving the trend in the next generation of vehicles. Bel’s automotive Ethernet ICMs are the first SAE/USCAR2-6 compatible products in production, offering an operating temperature range up to 100°C, along with vibration withstand and sealing requirements.

Features
  • SAE/USCAR2-6 compatible
  • Operating temperature range up to 100°C
  • Approved by Marvell, Intel, and Broadcom
  • Can be used in automotive Ethernet applications
  • Compatible with standard automotive-grade transceivers for worry-free use

PDF - Automotive Ethernet MagJack® ICMs

Automotive Ethernet MagJack® Single Port ICMs

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAcabamento do contatoMaterial de blindagemAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCBA829-1A1T-91BCONN JACK 1PORT PCBBlindado, lingueta de EMIOuroLiga de cobre431 - Immediate$5.69Ver detalhes
CONN JACK 1PORT PCBA829-1J1T-KMCONN JACK 1PORT PCBBlindado, lingueta de EMIOuroLiga de cobre1473 - Immediate$6.05Ver detalhes
CONN JACK 1PORT PCBA836-1A1T-91BCONN JACK 1PORT PCBBlindado, lingueta de EMIOuroLiga de cobre0 - Immediate$5.69Ver detalhes

TRP Connector B.V.

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAcabamento do contatoMaterial de blindagemAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCB2250548-1CONN JACK 1PORT PCBBlindado, lingueta de EMIOuroAço inoxidável0 - Immediate$6.02Ver detalhes
Published: 2019-11-08