Gap Pad® VO Ultra Soft

Ultra-conformable, thermally-conductive material for filling air gaps

Image of Bergquist's Gap Pad® VO Ultra Soft Bergquist's Gap Pad VO is a cost-effective thermally-conductive interface. The material is a filled thermally-conductive polymer supplied on a rubber coated fiberglass carrier allowing for easy material handling. The conformable nature of Gap Pad VO allows the pad to fill in air gaps between PC boards and heat sinks or a metal chassis.

Subtracting the initial gap pad thickness by the deflection value will give a resultant thickness. The resultant thickness of the Gap Pad will determine the thermal resistance.

Features
  • Thermal conductivity: 1.0 W/m-K
  • Highly-conformable, low-hardness
  • "Gel-like" modulus
  • Designed for low-stress applications
  • Puncture, shear, and tear resistant
Applications
  • Between heat-generating semiconductors or magnetic components and a heat sink
  • Telecommunications
  • Computer and peripherals
  • Area where heat needs to be transferred to a frame, chassis, or other type of heat spreader
  • Power conversion

Gap Pad VO Ultra Soft

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 406.4X203.2MM PINK2191191THERM PAD 406.4X203.2MM PINK353 - Immediate$26.67Ver detalhes
THERM PAD 406.4X203.2MM PINK2191192THERM PAD 406.4X203.2MM PINK28 - Immediate$42.55Ver detalhes
THERM PAD 406.4X203.2MM PINK2191193THERM PAD 406.4X203.2MM PINK91 - Immediate$57.75Ver detalhes
THERM PAD 406.4X203.2MM PINKGPVOUS-0.100-01-0816THERM PAD 406.4X203.2MM PINK37 - Immediate$51.79Ver detalhes
THERM PAD 406.4X203.2MM PINKGPVOUS-0.020-01-0816THERM PAD 406.4X203.2MM PINK979 - Immediate$19.02Ver detalhes
THERM PAD 406.4X203.2MM W/ADH2166063THERM PAD 406.4X203.2MM W/ADH200 - Immediate$57.75Ver detalhes
THERM PAD 406.4X203.2MM PINKGPVOUS-0.040-01-0816THERM PAD 406.4X203.2MM PINK258 - Immediate$21.23Ver detalhes
THERMAL PAD 8"X16" .250" GPGPVOUS-0.250-01-0816THERMAL PAD 8"X16" .250" GP0 - Immediate$138.20Ver detalhes
THERM PAD 406.4X203.2MM W/ADHGPVOUS-0.060-AC-0816THERM PAD 406.4X203.2MM W/ADH0 - Immediate$56.46Ver detalhes
Published: 2013-10-07