Automotive-Grade Wide Terminal Thick-Film Resistors - CWM-Q Series
Bourns thick-film series resistors are designed for high power density and robust performance
Bourns CWM-Q series thick-film resistors are available in compact case sizes (0612 for 1 W and 1225 for 2 W), as well as resistance values ranging from 1 Ω to 1 MΩ. Featuring a wide terminal design for improved thermal dissipation, these resistors are well-suited for space-constrained applications requiring high electrical and mechanical stability, such as automotive ECUs, LED lighting modules, and power management systems. Qualified to AEC-Q200 standards to meet the stringent reliability requirements of automotive-grade components, the CWM-Q series ensures consistent performance across a wide operating temperature range from -55°C to +155°C. These resistors demonstrate strong endurance under accelerated stress conditions, including thermal cycling, high temperature exposure, moisture resistance, and mechanical shock. These attributes make the CWM-Q series an ideal choice for integration into automotive electronics, industrial control systems, and other high-reliability power applications.
- Power supplies
- Industrial controllers
- Digital meters
- LED lighting
- Automotive
- High power rating up to 2 W
- Wide terminal thick-film
- Resistance range: 1 Ω to 1 MΩ
- AEC-Q200 compliant
Automotive-Grade Wide Terminal Thick-Film Resistors - CWM-Q Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CWM0612QFX-1R20ELF | WIDERES 0612 1.2R 1% 1W TC200 | 5000 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | CWM0612QFX-10R0ELF | WIDERES 0612 10R 1% 1W TC100 | 0 - Immediate | $0.04 | Ver detalhes |
![]() | ![]() | CWM0612QFX-43R0ELF | WIDERES 0612 43R 1% 1W TC100 | 5000 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | CWM0612QFX-2000ELF | WIDERES 0612 200R 1% 1W TC100 | 0 - Immediate | $0.04 | Ver detalhes |
![]() | ![]() | CWM0612QFX-4640ELF | WIDERES 0612 464R 1% 1W TC100 | 5000 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | CWM0612QFX-1001ELF | WIDERES 0612 1KR 1% 1W TC100 | 0 - Immediate | $0.04 | Ver detalhes |
![]() | ![]() | CWM0612QFX-1201ELF | WIDERES 0612 1.2KR 1% 1W TC100 | 5000 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | CWM0612QFX-1501ELF | WIDERES 0612 1.5KR 1% 1W TC100 | 0 - Immediate | $0.04 | Ver detalhes |
![]() | ![]() | CWM0612QFX-3001ELF | WIDERES 0612 3KR 1% 1W TC100 | 0 - Immediate | $0.04 | Ver detalhes |
![]() | ![]() | CWM0612QFX-1002ELF | WIDERES 0612 10KR 1% 1W TC100 | 0 - Immediate | $0.04 | Ver detalhes |
![]() | ![]() | CWM1225QFX-1R00ELF | WIDERES 1225 1R 1% 1W TC200 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-10R0ELF | WIDERES 1225 10R 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-20R0ELF | WIDERES 1225 20R 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-22R0ELF | WIDERES 1225 22R 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-47R0ELF | WIDERES 1225 47R 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-1000ELF | WIDERES 1225 100R 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-2200ELF | WIDERES 1225 220R 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-1001ELF | WIDERES 1225 1KR 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-4701ELF | WIDERES 1225 4.7KR 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | CWM1225QFX-1002ELF | WIDERES 1225 10KR 1% 1W TC100 | 0 - Immediate | $0.21 | Ver detalhes |