Automotive 2 Watt Gate Driver Transformer - HVMA03F4A-LP8S

The Bourns HVMA03F4A-LP8S has a wide operating temperature range from -40°C to +125°C to meet AEC-Q200 compliance

Image of Bourns Automotive 2 Watt Gate Driver Transformer - HVMA03F4A-LP8SThe Bourns HVMA03F4A-LP8S transformer is designed with 8 mm creepage distance for an 800 volt working voltage ideal for new EV and green energy applications requiring high isolation voltage. The high creepage SMT package has a unique small footprint for such a large working voltage and is designed for a switching frequency of 400 kHz while providing an output power of 2 watts. This transformer has a wide operating temperature range from -40°C to +125°C to meet AEC-Q200 compliance. Typical applications include transistor gate drive power, battery management circuit powering, and isolated power across separate voltage systems. It can be used with many gate driver controller ICs with either fixed or variable frequencies and can be customized for other output voltages and applications.

Features
  • 2 watt gate driver transformer
  • Switching frequencies 400 kHz
  • High working voltage of 800 V
  • SMT transformer with 8 mm creepage
  • RoHS and REACH compliant
  • AEC-Q200 compliant and automotive grade
  • Operating temperature: -40°C to +125°C
Applications
  • Transistor gate drive power
  • Inverter circuits
  • Battery management systems (BMS)
  • Motor drives
  • Power delivery

Automotive 2 Watt Gate Driver Transformer - HVMA03F4A-LP8S

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANSF GATE DRIVE 2W 15VHVMA03F4A-LP8STRANSF GATE DRIVE 2W 15V550 - Immediate$3.93Ver detalhes
Published: 2024-10-21