Multifuse® 1206 Size Polymer PTC Resettable Fuses – MF-NSMF Series
Bourns expands its Multifuse portfolio with innovative freeXpansion™ technology, allowing higher ratings
Bourns' Multifuse PTC resettable devices provide secure protection as they react to an overcurrent or overtemperature event by changing from a very low resistive state to a very high resistive state. This is also referred to as the positive temperature coefficient or PTC effect. Once the overcurrent surge has been reset, the Multifuse device automatically resets to its low resistive state and allows the equipment to resume operation. The lineup of 1206 size Multifuse has expanded to include Bourns’ innovative freeXpansion design, elevating the performance of the resettable fuse by incorporating higher hold currents, elevated voltages, enhanced resistance stability, and more compact footprints. The freeXpansion technology allows the device to freely expand and contract without mechanical restrictions for more stable performance, extended product life, and manufacturing in a smaller size. These advances cater to various applications, primarily serving as safeguards for low DC voltage ports in USB, HDMI, HDTV, PC, laptop computers, data centers, and portable consumer products.
Features
- Standard 1206 footprint
- Swift time-to-trip (TTT) to protect in overcurrent events
- Demonstrates exceptional solderability with ENIG terminals
- Symmetrical design, low profile ranging from 0.7 mm to 1.6 mm
- RoHS compliant and halogen-free
- Agency recognition: TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J
- USB, HDMI port protection
- Battery packs
- Tablet and laptop PCs
- Hard disk drives
- LCD/LED HDTV
- Server and data center interfaces
Multifuse® freeXpansion™ Design, MF-NSMF Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Máx. | Corrente - Retenção (Ic) (máx.) | Corrente - Disparo (It) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MF-NSMF005/30X-2 | FUSE RESET PPTC 1206 0.05A/30V | 30V | 50 mA | 150 mA | 5265 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | MF-NSMF005/60X-2 | FUSE RESET PPTC 1206 0.05A/60V | 60V | 50 mA | 150 mA | 4587 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | MF-NSMF010/30X-2 | FUSE RESET PPTC 1206 0.10A/30V | 30V | 100 mA | 250 mA | 4786 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | MF-NSMF010/60X-2 | FUSE RESET PPTC 1206 0.10A/60V | 60V | 100 mA | 250 mA | 4619 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | MF-NSMF012/48X-2 | FUSE RESET PPTC 1206 0.12A/48V | 48V | 120 mA | 290 mA | 3763 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | MF-NSMF016/48X-2 | FUSE RESET PPTC 1206 0.16A/30V | 48V | 120 mA | 290 mA | 2702 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | MF-NSMF020X-2 | PTC RESET FUSE 30V 200MA 1206 | 30V | 200 mA | 400 mA | 30904 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | MF-NSMF025X-2 | PTC RESETTABLE 0.25A 16V SMD 120 | 16V | 250 mA | 500 mA | 2773 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | MF-NSMF025/24X-2 | FUSE RESET PPTC 1206 0.25A/24V | 24V | 250 mA | 500 mA | 7360 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | MF-NSMF025/30X-2 | FUSE RESET PPTC 1206 0.25A/30V | 30V | 250 mA | 500 mA | 10324 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | MF-NSMF035X-2 | PTC RESET FUSE 16V 350MA 1206 | 16V | 350 mA | 750 mA | 3456 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | MF-NSMF035/24X-2 | FUSE RESET PPTC 1206 0.35A/24V | 24V | 350 mA | 750 mA | 14412 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | MF-NSMF035/30X-2 | FUSE RESET PPTC 1206 0.35A/30V | 30V | 350 mA | 750 mA | 1096 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | MF-NSMF050/8X-2 | FUSE RESET PPTC 1206 0.50A/8V | 8V | 500 mA | 1 A | 7289 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | MF-NSMF050/16X-2 | FUSE RESET PPTC 1206 0.50A/16V | 16V | 500 mA | 1 A | 5668 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | MF-NSMF050/24X-2 | FUSE RESET PPTC 1206 0.50A/24V | 24V | 500 mA | 1 A | 3813 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | MF-NSMF075/8X-2 | FUSE RESET PPTC 1206 0.75A/8V | 8V | 750 mA | 1.5 A | 7640 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | MF-NSMF075/13X-2 | FUSE RESET PPTC 1206 0.75A/13.2V | 13,2V | 750 mA | 1.5 A | 5185 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | MF-NSMF075/16X-2 | FUSE RESET PPTC 1206 0.75A/16V | 16V | 750 mA | 1.5 A | 0 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | MF-NSMF110/6X-2 | FUSE RESET PPTC 1206 1.1A/6V | 6V | 1.1 A | 2.2 A | 5269 - Immediate | $0.72 | Ver detalhes |
Multifuse® MF-NSMF Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Máx. | Corrente - Retenção (Ic) (máx.) | Corrente - Disparo (It) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MF-NSMF012-2 | PTC RESET FUSE 30V 120MA 1206 | 30V | 120 mA | 290 mA | 105763 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | MF-NSMF016-2 | PTC RESET FUSE 160MA 1206 | 30V | 160 mA | 370 mA | 2592 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | MF-NSMF020-2 | PTC RESET FUSE 24V 200MA 1206 | 24V | 200 mA | 460 mA | 106791 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | MF-NSMF035-2 | PTC RESET FUSE 6V 350MA 1206 | 6V | 350 mA | 750 mA | 42094 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | MF-NSMF050-2 | PTC RESET FUSE 13.2V 500MA 1206 | 13,2V | 500 mA | 1 A | 60248 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | MF-NSMF050-2 | PTC RESET FUSE 13.2V 500MA 1206 | 13,2V | 500 mA | 1 A | 60248 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | MF-NSMF075-2 | PTC RESET FUSE 6V 750MA 1206 | 6V | 750 mA | 1.5 A | 1414 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | MF-NSMF110-2 | PTC RESET FUSE 6V 1.1A 1206 | 6V | 1.1 A | 2.2 A | 25722 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | MF-NSMF125-2 | 1206 POLYMER PTC 1.25A/6V | 6V | 1.25 A | 2.5 A | 1285 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | MF-NSMF150-2 | PTC RESET FUSE 6V 1.5A 1206 | 6V | 1.5 A | 3 A | 26682 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | MF-NSMF175-2 | 1206 POLYMER PTC 1.75A/6V | 6V | 1.75 A | 3.5 A | 2503 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | MF-NSMF200-2 | PTC RESET FUSE 6V 2A 1206 | 6V | 2 A | 4 A | 35108 - Immediate | $0.32 | Ver detalhes |