Next-Generation High-Current Gas Discharge Tube (GDT) – GDT28H Series
Bourns’ two-electrode GDT is a great fit for the protection of AC lines and isolation applications
Bourns' GDT28H series is a high-voltage range GDT that provides significant improvements in protection from voltage transients caused by lightning and other AC power lines disturbances. The high surge current handling capabilities also provide an enhanced level of voltage limiting during fast-rising events while maintaining a compact size. These features enable the GDT28H series to be a great fit for the protection of AC lines and isolation applications.
Bourns has also released the GDT28H series design kit (DK-GDT28H-01), which contains five pieces of each selected model to provide design engineers with protection solutions for quick-turn prototype testing.
- Breakdown voltage: 1,000 V to 3,300 V
- Operation temperature range: -40°C to +125°C
- High-surge current rating
- High-insulation resistance
- Quick response, long service life
- Design kit available for quick-turn prototype testing
- Power supplies
- Medical devices (low/medium risk)
- IEC 62368-1 compliant equipment
- HVAC
- Lighting
GDT28H Series Gas Discharge Tubes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | GDT28H-200-BRP | GDT 2000V 5KA 2 POLE TH | 881 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-110-BRP | GDT 1100V 5KA 2 POLE TH | 992 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-330-BRP | GDT 3300V 5KA 2 POLE TH | 852 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-130-BRP | GDT 1300V 5KA 2 POLE TH | 854 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-270-BRP | GDT 2700V 5KA 2 POLE TH | 980 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-250-BRP | GDT 2500V 5KA 2 POLE TH | 2968 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-300-BRP | GDT 3000V 5KA 2 POLE TH | 469 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-100-BRP | GDT 1000V 5KA 2 POLE TH | 1046 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-150-BRP | GDT 1500V 5KA 2 POLE TH | 675 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-120-BRP | GDT 1200V 5KA 2 POLE TH | 155 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | GDT28H-110-A | GDT 1100V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-150-A | GDT 1500V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-270-A | GDT 2700V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-200-A | GDT 2000V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-100-A | GDT 1000V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-250-A | GDT 2500V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-330-A | GDT 3300V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-120-A | GDT 1200V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-130-A | GDT 1300V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | GDT28H-300-A | GDT 3000V 5KA 2 POLE TH | 0 - Immediate | $0.80 | Ver detalhes |
Design Kit for GDT28H Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-GDT28H-01 | DESIGN KIT GDT HV GDT28H SERIES | 4 - Immediate | $12.41 | Ver detalhes |