TBU-RS Dual Channel TBU® High-Speed Protector Series

Bourns' dual-channel TVS protector includes a 550 V maximum impulse voltage and 250 V maximum RMS voltage

Image of Bourns' TBU-RS Dual Channel TBU® High-Speed Protector The Bourns TBU-RS055-300-WH is an integrated dual-channel transient blocking unit (TBU) overcurrent and TVS overvoltage protector for the RS-485 communications interface. It includes a 550 V maximum impulse voltage and 250 V maximum RMS voltage, and when coupled with a primary overvoltage protector like the GDT model 2030-42T-SM-RPLF or TISP® thyristor surge protector model TISP4350J3BJR-S, the integrated solution aids compliance to IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (surge) standards. Apart from a reduction in the number of components used, this also saves 52% in board space when compared to a discrete solution.

Features
  • Dual-channel protector for RS-485 interfaces
  • Aids compliance to IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (surge) standards
  • Fast protection response time (1 µs)
  • RoHS compliant
Applications
  • RS-485 interface surge protection
  • AISG (antenna interface standards group) modem protection

TBU-RS Dual Channel TBU® High-Speed Protector Series

ImagemNúmero de peça do fabricanteDescriçãoNúmero de circuitosAplicaçõesPacote / InvólucroAvailable QuantityPreçoVer detalhes
INTEGRATED DUAL CHANNEL TRANSIENTBU-RS055-300-WHINTEGRATED DUAL CHANNEL TRANSIEN2Uso geral7-SMD, sem condutores0 - Immediate$3.22Ver detalhes
Published: 2020-07-15