SW-584 SFP Industrial Network Switch

The Brainboxes SW-584 Ethernet switch supports fiber runs via SFP, reducing EMI susceptibility and enabling versatile cabling options

Image of Brainboxes SW-584 SFP Industrial Network SwitchThe Brainboxes SW-584 unmanaged, industrial-grade Gigabit Ethernet switch is designed for rugged and extended-reach networking. The SW-584 is ideal for factory automation, marine environments, vehicle networks, or long-distance links, especially when connecting remote devices via fiber. It supports fiber runs via SFP, reducing EMI susceptibility and enabling versatile cabling options.

Features
  • Longer transmission distances
  • Higher data transfer speeds
  • Greater bandwidth capacity
  • Immunity to EMI
  • Versatile connectivity
  • Network resilience and security
  • Wide temperature range - works in extreme conditions
  • Simple plug-and-play integration
  • Bridge legacy devices with fiber optics
Applications
  • Data centers – Connect high-speed servers and storage systems
  • Industrial networks – Support long-distance connections for factory automation and control systems
  • Telecommunications – Enable high-performance networking for telecom equipment
  • Surveillance systems – Facilitate high-bandwidth connections for IP cameras and NVRs
  • Remote sites – Provide reliable connectivity over fiber for remote locations where copper wiring is not feasible

SW-584 SFP Industrial Network Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
INDUSTRIAL 1 SFP & 4 PORT GIGABISW-584INDUSTRIAL 1 SFP & 4 PORT GIGABI2 - Immediate$117.74Ver detalhes
Published: 2025-07-01