ATX Series Enclosures

Bud Industries offers their ATX series of die-cast, aluminum, explosion-proof enclosures

Image of BUD Industries ATX Series EnclosuresBud Industries introduces high quality ATEX certified explosion proof enclosures. Designed for intermittent explosive atmospheres (excludes mining) such as gas (category II, zone 1 and 2) grain dust, and conductive dust (category III, zones 21 and 22), Bud's ATX series enclosures provide equipment protection with increased safety(e) and dust protection (tb).

Features and Benefits Applications
  • ATEX rating:
    • II 2 G Ex e IIC Gb
    • II 2 D Ex tb IIIC Db IP 66
    • DEMKO 13 ATEX 1327771U
    • IECEx UL 13.0042U
    • EX# 0539 (India)
    • Category : II for gas , III for dust
    • Zone : 1 and 2 for gas , 21 and 22 for dust
    • Class : 1 and 2
    • Division : 2
    • Impact resistance: 10 J (IK 09)
  • Material: heavy duty AlSi12
  • Degree of ingress protection: IP66 (IP67 in normal conditions)
  • UL50E/508 A type 6P extra corrosion protection
  • Service temperature range: -50°C to +135°C
  • Gray powder coated (RAL-7001)
  • Captive stainless screws in the cover
  • Continuous gasket made of silicone rubber
  • Four copper-plated ground screws in body for ground and plate assembly
  • External stainless steel ground bracket
  • Intended for use in areas in which explosive atmospheres caused by gases, vapors, mists or air/dust mixtures are infrequent
  • Chemical exposure
  • Pharmaceutical industry
  • Nutrients processing industry
  • Metal and wood grinding operations
  • Petrochemical industries
  • Powders
  • Heavy dust
  • Oil and natural gas drilling and transport industry
  • Various paint products processing industry

ATX Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
JUNCTION BOX ALUM 4.92"LX3.15"WATX-10506JUNCTION BOX ALUM 4.92"LX3.15"W2 - Immediate$67.30Ver detalhes
JUNCTION BOX ALUM 3.94"LX3.94"WATX-10503JUNCTION BOX ALUM 3.94"LX3.94"W2 - Immediate$100.95Ver detalhes
JUNCTION BOX ALUM 4.80"LX4.72"WATX-10505JUNCTION BOX ALUM 4.80"LX4.72"W2 - Immediate$109.98Ver detalhes
JUNCTION BOX ALUM 10.24"LX6.3"WATX-10515JUNCTION BOX ALUM 10.24"LX6.3"W4 - Immediate$221.09Ver detalhes
JUNCTION BOX ALUM 14.17"LX6.3"WATX-10519JUNCTION BOX ALUM 14.17"LX6.3"W2 - Immediate$256.20Ver detalhes
Published: 2016-04-20