Standard Buccaneer Series Circular Connectors

Bulgin Standard connectors are waterproof and dustproof to IP68 and IP69K rated when mated

Image of Bulgin's Standard Buccaneer Series Circular Connectors Bulgin’s Standard Buccaneer is one of the most popular waterproof connectors in the industry today. IP68 and IP69K rated when mated, these environmentally-sealed power connectors have been designed into a wide range of markets such as industrial, automotive, and marine, setting the gold standard for dustproof and waterproof circular connectors.

Features

  • Waterproof and dustproof to IP68 and IP69K when mated
  • 2-, 3-, 4-, 6-, 7-, 9-, 12-, and 25-pole
  • Plug or socket connection in each body style
  • Seven body styles: flex cable, in-line flex cable, panel mount (front), panel mount (rear), PCB mount, bulkhead, and flange mount
  • Positive locating keyways cannot be misconnected
  • Easy assembly; no special tools required on screw terminal versions
  • Cable range from 3.5 mm to 9 mm
Applications
  • Industrial
  • Automotive
  • Marine

Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLG HSG FMALE 12POS INLINEPX0794/SCONN PLG HSG FMALE 12POS INLINE8 - Immediate$21.42Ver detalhes
CONN PLG HSG FMALE 25POS INLINEPX0820/SCONN PLG HSG FMALE 25POS INLINE15 - Immediate$14.43Ver detalhes
CONN PLG HSG MALE 12POS INLINEPX0794/PCONN PLG HSG MALE 12POS INLINE45 - Immediate$21.26Ver detalhes
CONN PLUG FMALE 2P NICKEL SCREWPX0736/SCONN PLUG FMALE 2P NICKEL SCREW37 - Immediate$22.11Ver detalhes
CONN PLUG FMALE 3P NICKEL SCREWPX0731/SCONN PLUG FMALE 3P NICKEL SCREW1048 - Immediate$23.21Ver detalhes
CONN PLUG FMALE 3P NICKEL SCREWPX0731/S/07CONN PLUG FMALE 3P NICKEL SCREW64 - Immediate$23.21Ver detalhes
CONN PLUG FMALE 4P NICKEL SCREWPX0748/SCONN PLUG FMALE 4P NICKEL SCREW100 - Immediate$24.97Ver detalhes
CONN PLUG FMALE 6P NICKEL SCREWPX0739/SCONN PLUG FMALE 6P NICKEL SCREW313 - Immediate$27.61Ver detalhes
CONN PLUG FMALE 7P NICKEL SCREWPX0745/SCONN PLUG FMALE 7P NICKEL SCREW41 - Immediate$28.33Ver detalhes
CONN PLUG FMALE 9POS TIN CRIMPPX0728/SCONN PLUG FMALE 9POS TIN CRIMP100 - Immediate$20.82Ver detalhes

Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 12POS GOLD SLDRPX0707/S/12CONN RCPT FMALE 12POS GOLD SLDR48 - Immediate$42.23Ver detalhes
CONN RCPT FMALE 25POS GOLD SLDRPX0707/S/25CONN RCPT FMALE 25POS GOLD SLDR4 - Immediate$58.00Ver detalhes
CONN RCPT FMALE 2P NICKEL SCREWPX0709/S/02CONN RCPT FMALE 2P NICKEL SCREW35 - Immediate$16.32Ver detalhes
CONN RCPT FMALE 2P NICKEL SCREWPX0735/SCONN RCPT FMALE 2P NICKEL SCREW5 - Immediate$18.51Ver detalhes
CONN RCPT FMALE 2P NICKEL SCREWPX0737/SCONN RCPT FMALE 2P NICKEL SCREW120 - Immediate$24.75Ver detalhes
CONN RCPT FMALE 2P NICKEL SCREWPX0757/SCONN RCPT FMALE 2P NICKEL SCREW49 - Immediate$21.66Ver detalhes
CONN RCPT FMALE 2P NICKEL SCREWPX0764/SCONN RCPT FMALE 2P NICKEL SCREW18 - Immediate$21.36Ver detalhes
CONN RCPT FMALE 3P NICKEL SCREWPX0730/SCONN RCPT FMALE 3P NICKEL SCREW835 - Immediate$19.80Ver detalhes
CONN RCPT FMALE 3P NICKEL SCREWPX0732/SCONN RCPT FMALE 3P NICKEL SCREW167 - Immediate$25.75Ver detalhes
CONN RCPT FMALE 3P NICKEL SCREWPX0756/SCONN RCPT FMALE 3P NICKEL SCREW17 - Immediate$23.21Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONTACT SOCKET 24-28AWG 1=10PCSA3179CONTACT SOCKET 24-28AWG 1=10PC0 - Immediate$13.82Ver detalhes
CONTACT SOCKET 24-28AWG 1=10PCSA3179/1CONTACT SOCKET 24-28AWG 1=10PC481 - Immediate$13.78Ver detalhes
CONTACT PIN 24-28AWG 1=10PCSA3180CONTACT PIN 24-28AWG 1=10PC350 - Immediate$9.61Ver detalhes
CONTACT PIN 24-28AWG 1=10PCSA3180/1CONTACT PIN 24-28AWG 1=10PC805 - Immediate$9.61Ver detalhes
CONTACT SOCKET 22-26AWG 1=10PCSA3347CONTACT SOCKET 22-26AWG 1=10PC1093 - Immediate$18.59Ver detalhes
CONTACT SOCKET 22-26AWG 1=10PCSA3347/1CONTACT SOCKET 22-26AWG 1=10PC1078 - Immediate$18.59Ver detalhes
CONTACT PIN 22-26AWG 1=10PCSA3348CONTACT PIN 22-26AWG 1=10PC302 - Immediate$12.19Ver detalhes
CONTACT PIN 22-26AWG 1=10PCSA3348/1CONTACT PIN 22-26AWG 1=10PC1032 - Immediate$12.19Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN CABLE GLAND BLACK12023CONN CABLE GLAND BLACK1200 - Immediate$0.85Ver detalhes
CONN CABLE SUPPORT BLACK12237CONN CABLE SUPPORT BLACK751 - Immediate$3.06Ver detalhes
CONN SEALING COVER BLACKPX0733CONN SEALING COVER BLACK8680 - Immediate$2.95Ver detalhes
CONN SEALING COVER BLACKPX0734CONN SEALING COVER BLACK1142 - Immediate$3.47Ver detalhes
CONN BACKSHELL BLACKPX0799CONN BACKSHELL BLACK451 - Immediate
50 - Factory Stock
$7.89Ver detalhes
CONN CABLE GLAND YELLOW12023/2CONN CABLE GLAND YELLOW422 - Immediate$0.80Ver detalhes
CONN CABLE GLAND GRAY/WHITE/YLWSA3253CONN CABLE GLAND GRAY/WHITE/YLW0 - Immediate
100 - Factory Stock
$1.35Ver detalhes
CONN INSULATING BOOT BLACK12855CONN INSULATING BOOT BLACK110 - Immediate$4.77Ver detalhes
CONN CABLE GLAND WHITE12023/1CONN CABLE GLAND WHITE0 - Immediate$0.84Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER CIRC CONN SIDE13826TOOL HAND CRIMPER CIRC CONN SIDE3 - Immediate$237.79Ver detalhes
TOOL HAND CRIMPER 20-28AWG SIDE14025TOOL HAND CRIMPER 20-28AWG SIDE4 - Immediate$1,095.22Ver detalhes
TOOL HAND CRIMPER14232TOOL HAND CRIMPER0 - Immediate$2,091.15Ver detalhes
TOOL CRIMP POSITIONER FOR 1A14025/1AMPTOOL CRIMP POSITIONER FOR 1A7 - Immediate$180.90Ver detalhes
TOOL CRIMP POSITIONER FOR 5A14025/5AMPTOOL CRIMP POSITIONER FOR 5A9 - Immediate$180.90Ver detalhes
TOOL INSERT/EXTRACT13027TOOL INSERT/EXTRACT45 - Immediate$14.21Ver detalhes
TOOL INSERTION FOR 5A CONT RED13027/1TOOL INSERTION FOR 5A CONT RED91 - Immediate$14.08Ver detalhes
TOOL INSERTION FOR 8A CONT BLUE13027/2TOOL INSERTION FOR 8A CONT BLUE139 - Immediate$14.08Ver detalhes
CRIMP TOOL POSITIONER14232/1CRIMP TOOL POSITIONER0 - Immediate$393.45Ver detalhes
Updated: 2026-01-09
Published: 2021-03-29