GP Series Pushbutton Latch Switch

Carling's durable polycarbonate 2-position switch is available with ON/OFF or momentary ON/OFF circuitry

Image of Carling's GP Series Pushbutton Latch SwitchCarling's GP series pushbutton latch switches are designed for in-cab installation applications in on- and off-highway vehicles.

The 2-position snap-in panel-mount switch is available with ON/OFF or momentary ON/OFF circuitry and features an internal printed circuit board (PCB) that is rated to 0.25 A and 24 VDC.

Configurable with or without a red LED backlight, the durable polycarbonate switch can be laser-etched in red with one of several standard icons to match the application.

Applications
  • Trucks
  • Buses
  • Construction
  • Mining
  • Agriculture

GP Series Pushbutton Latch Switch

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemTipoCircuitoAvailable QuantityPreçoVer detalhes
GP PUSHBUTTON SWITCHRGP-00000008GP PUSHBUTTON SWITCHMontagem em painel, encaixePadrãoSPST32 - Immediate$27.85Ver detalhes
Published: 2023-08-03