SPDM and SPDC Slimline Power Supplies

Carlo Gavazzi's SPDM and SPDC slimline power supplies have a universal input voltage of 85 VAC to 264 VAC and 120 VDC to 375 VDC

Image of Carlo Gavazzi's SPDM and SPDC Slimine Power SuppliesCarlo Gavazzi's SPDM and SPDC are families of single-phase AC, DIN-rail power supplies, in compact housings. The SPDM series is a general-purpose family with industry-standard features in common output configurations. These models are available in ranges from 30 W to 240 W and in 12 V and 24 V outputs. The SPDC series models are available in slim metal housings. They feature efficiency levels above 90% and built-in power factor correction. They can provide 150% power boost for up to 3 seconds, making them suitable for applications with high inrush currents. These advanced models are available in 120 W, 240 W, and 480 W output versions.

SPDM Series Features
  • Overvoltage, short circuit, and overload protection
  • High efficiency up to 89%
  • Output voltage: 12 VDC and 24 VDC
  • Universal input voltage 85 VDC to 264 VAC and 120 VDC to 375 VDC
  • Compact dimensions
  • Spring or screw terminals
  • UL1310 Class 2 (models under 100 W)
SPDC Series Features  
  • High efficiency up to 94%
  • Overvoltage, short circuit, and overload protection
  • Output voltage: 12 V DC and 24 VDC
  • Universal input voltage 85 VAC to 264 VAC, and 120 VAC to 375 VDC
  • Parallel connection
  • Power boost up to 150% for 3 seconds
  • Built-in DC OK relay contact

SPDM Slimline Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 12V 24WSPDM12301AC/DC DIN RAIL SUPPLY 12V 24W11 - Immediate$62.17Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 24WSPDM12301BAC/DC DIN RAIL SUPPLY 12V 24W0 - Immediate$110.49Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 48WSPDM12501AC/DC DIN RAIL SUPPLY 12V 48W0 - Immediate$72.24Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 48WSPDM12501BAC/DC DIN RAIL SUPPLY 12V 48W0 - Immediate$123.24Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 66WSPDM12751AC/DC DIN RAIL SUPPLY 12V 66W0 - Immediate$86.69Ver detalhes
AC/DC DIN RAIL SUPPLY 12V 66WSPDM12751BAC/DC DIN RAIL SUPPLY 12V 66W0 - Immediate$146.18Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 120WSPDM241201AC/DC DIN RAIL SUPPLY 24V 120W5 - Immediate$150.18Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 30WSPDM24301AC/DC DIN RAIL SUPPLY 24V 30W0 - Immediate$65.44Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 30WSPDM24301BAC/DC DIN RAIL SUPPLY 24V 30W0 - Immediate$65.44Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 50WSPDM24501AC/DC DIN RAIL SUPPLY 24V 50W0 - Immediate$72.24Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 50WSPDM24501BAC/DC DIN RAIL SUPPLY 24V 50W4 - Immediate$68.63Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 72WSPDM24751AC/DC DIN RAIL SUPPLY 24V 72W20 - Immediate$86.69Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 72WSPDM24751BAC/DC DIN RAIL SUPPLY 24V 72W2 - Immediate$82.36Ver detalhes

SPDC Slimline Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 24V 120WSPDC241201AC/DC DIN RAIL SUPPLY 24V 120W0 - Immediate$239.80Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WSPDC242401AC/DC DIN RAIL SUPPLY 24V 240W1 - Immediate$326.19Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 480WSPDC244801AC/DC DIN RAIL SUPPLY 24V 480W7 - Immediate$465.75Ver detalhes
Published: 2018-04-04