Tack Flux 8cc Squeeze Tube

Chip Quik's® SMD 291 Tack Flux is now available in 8cc squeeze tube

Image of Chip Quik's Tack Flux 8cc Squeeze TubeChip Quik's Tack Flux 8cc squeeze tube is a new concept for applying tack flux when doing rework, soldering, and desoldering. The squeeze tube has a neat applicator tip and a tight cap. In addition, the Tack Flux is the same well-known SMD291 flux used in many of the other Chip Quik products.

Features
  • The same flux used in the Chip Quik SMD1, SMD1NL, SMD291
  • Ideal for all rework, solder, desolder, and reflow
  • Tacky Flux will not run all over PCB when applied
  • Used with leaded and lead-free applications
  • One year shelf life refrigerated/6 months or more at room temperature
  • Proven results from the original 2cc squeeze tube
  • MSDS and specification sheets available upon request
  • Non-corrosive, non conductive, no clean
  • Excellent wetting
  • Has a pleasant odor
  • Built in applicator tip with cap
  • Does not get messy with use
  • Easily cleaned with isopropyl alcohol

Tack Flux 8cc Squeeze Tube

ImagemNúmero de peça do fabricanteDescriçãoFormaValidadeAvailable QuantityPreço
TACK FLUX IN 8CC SQUEEZE TUBESMD291ST8CCTACK FLUX IN 8CC SQUEEZE TUBETubo, 0,28oz (8g), 8cc24 meses25 - Immediate$11.14Ver detalhes
Published: 2012-06-29