Interlock Pushbutton Switches
C&K's pushbutton switches feature single-pole double-throw and double-pole double-throw functions
C&K's DS series interlock pushbutton switches have a reliable snap-action mechanism. They have a single-pole double-throw and a double-pole double-throw function. The DS series is available in white and is 66/6 halogen free. Dielectric withstanding voltage is 1500 V (50 Hz to 60 Hz at sea level), while insulation resistance is 100 MΩ minimum. Operating temperature ranges from -40°C to +85°C.
- Snap-in mounting
- Reliable snap-action mechanism
- Latch or momentary
- Halogen-free material
- RoHS compliant
- Interlock switch
- Detection switch
- Circuit interrupt
DS Series
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Tensão nominal - CA | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DS1F5BQ1 | SWITCH SNAP ACT SPDT 100MA 125V | 100mA (CA) | 125 V | 1941 - Immediate | $3.23 | Ver detalhes |
![]() | ![]() | DS1D6CQ2 | SWITCH SNAP ACTION SPDT 10A 125V | 10A (CA) | 125 V | 7772 - Immediate | $4.67 | Ver detalhes |
![]() | ![]() | DS1F5CQ1 | SWITCH SNAP ACT SPDT 100MA 125V | 100mA (CA) | 125 V | 168 - Immediate | $6.44 | Ver detalhes |
![]() | ![]() | DS1F5BQ3 | SWITCH SNAP ACT SPDT 100MA 125V | 100mA (CA) | 125 V | 4994 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | DS1D6CQ3 | SWITCH SNAP ACTION SPDT 10A 125V | 10A (CA) | 125 V | 94 - Immediate | $4.67 | Ver detalhes |
![]() | ![]() | DS1D6BQ1 | SWITCH SNAP ACTION SPDT 10A 125V | 10A (CA) | 125 V | 88 - Immediate | $4.39 | Ver detalhes |
![]() | ![]() | DS1F5AQ2 | SWITCH SNAP ACT SPDT 100MA 125V | 100mA (CA) | 125 V | 98 - Immediate | $4.58 | Ver detalhes |
![]() | ![]() | DS2F5BQ2 | SWITCH SNAP ACT DPDT 100MA 125V | 100mA (CA) | 125 V | 16 - Immediate | $10.83 | Ver detalhes |
![]() | ![]() | DS2F5AQ3 | SWITCH SNAP ACT DPDT 100MA 125V | 100mA (CA) | 125 V | 99 - Immediate | $13.39 | Ver detalhes |
![]() | ![]() | DS1D6AQ2 | SWITCH SNAP ACTION SPDT 10A 125V | 10A (CA) | 125 V | 100 - Immediate | $4.56 | Ver detalhes |
![]() | ![]() | DS1F5AQ1 | SWITCH SNAP ACT SPDT 100MA 125V | 100mA (CA) | 125 V | 90 - Immediate | $4.58 | Ver detalhes |
![]() | ![]() | DS2D6AQ1 | SWITCH SNAP ACTION DPDT 10A 125V | 10A (CA) | 125 V | 100 - Immediate | $6.28 | Ver detalhes |
![]() | ![]() | DS2D6AQ3 | SWITCH SNAP ACTION DPDT 10A 125V | 10A (CA) | 125 V | 100 - Immediate | $6.31 | Ver detalhes |
![]() | ![]() | DS2D6BQ3 | SWITCH SNAP ACTION DPDT 10A 125V | 10A (CA) | 125 V | 87 - Immediate | $6.39 | Ver detalhes |
![]() | ![]() | DS2F5CQ2 | SWITCH SNAP ACT DPDT 100MA 125V | 100mA (CA) | 125 V | 73 - Immediate | $6.71 | Ver detalhes |
![]() | ![]() | DS2F5BQ1 | SWITCH SNAP ACT DPDT 100MA 125V | 100mA (CA) | 125 V | 100 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | DS2D7AQ3 | SWITCH SNAP ACTION DPDT 16A 125V | 16A (CA) | 125 V | 100 - Immediate | $9.29 | Ver detalhes |
![]() | ![]() | DS2D6BQ1 | SWITCH SNAP ACTION DPDT 10A 125V | 10A (CA) | 125 V | 27 - Immediate | $15.99 | Ver detalhes |
![]() | ![]() | DS1D6AQ1 | SWITCH SNAP ACTION SPDT 10A 125V | 10A (CA) | 125 V | 27 - Immediate | $10.33 | Ver detalhes |
![]() | ![]() | DS1D7AQ3 | SWITCH SNAP ACTION SPDT 16A 125V | 16A (CA) | 125 V | 11 - Immediate | $14.37 | Ver detalhes |