JS Series Slide Switch
C&K's sub-miniature slide switches are available in surface mount or through-hole mounting styles
C&K’s JS series sub-miniature slide switches feature positive detent, an IR reflow to 260º solder profile, surface and through-hole mounting, and are available in SPDT, DPDT, and DP3T models. The switches are low profile while still performing at a high level. They have electrical life of 5,000/15,000 depending on the model with 70 mΩ (max.) contact resistance and insulation resistance of 100 MΩ (min.) at 500 V. Dielectric strength is 500 VAC (min.) at sea level, and the operating temperature range is -40°C to +85°C.
- Positive detent
- Low profile
- IR reflow to 260º solder profile
- Surface and through-hole mounting
- SPDT, DPDT, and DP3T models
- Telecommunication products
- Computer peripherals
- Thermostat select switches
- Instrumentation
JS Series Slide Switch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | JS207011SCQNR | SWITCH SLIDE DP3T 300MA 6V | 2411 - Immediate 2400 - Factory Stock | $1.62 | Ver detalhes |
![]() | ![]() | JS202011JCQN | SWITCH SLIDE DPDT 300MA 6V | 26026 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | JS207011JCQNR | SWITCH SLIDE DP3T 300MA 6V | 200 - Immediate 2400 - Factory Stock | $1.62 | Ver detalhes |
![]() | ![]() | JS203011CQN | SWITCH SLIDE DP3T 300MA 6V | 8251 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | JS203011JCQN | SWITCH SLIDE DP3T 300MA 6V | 472 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | JS203011SCQN | SWITCH SLIDE DP3T 300MA 6V | 5710 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | JS202011SCQN | SWITCH SLIDE DPDT 300MA 6V | 0 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | JS102011JCQN | SWITCH SLIDE SPDT 300MA 6V | 0 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | JS102011SAQN | SWITCH SLIDE SPDT 300MA 6V | 65266 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | JS202011JAQN | SWITCH SLIDE DPDT 300MA 6V | 11511 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | JS207011CQNR | SWITCH SLIDE DP3T 300MA 6V | 9 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | JS203011JAQN | SWITCH SLIDE DP3T 300MA 6V | 5365 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | JS203011AQN | SWITCH SLIDE DP3T 300MA 6V | 0 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | JS102011JAQN | SWITCH SLIDE SPDT 300MA 6V | 0 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | JS102000SAQN | SWITCH SLIDE SPDT 1MA 5V | 8881 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | JS202011CQN | SWITCH SLIDE DPDT 300MA 6V | 2314 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | JS102011SCQN | SWITCH SLIDE SPDT 300MA 6V | 68 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | JS202011AQN | SWITCH SLIDE DPDT 300MA 6V | 0 - Immediate | $0.71 | Ver detalhes |