KSC Series Ultra-Long-Life Tactile Switches

C&K offers its KSC series of tactile switches which are designed to withstand intensive use

Image of C&K's KSC Series SwitchesC&K's family of tactile switches includes the KSC series. This family is designed to withstand intensive use, such as in network infrastructure and industrial electronics. They are ultra-long-life switches that can last up to ten million cycles and are available in more than 100 different configurations. These switches best match applications such as elevator and joystick buttons that require resistant switches.

The silicon and rubber actuators facilitate the switch integration with pre and post travel and provides specific haptics and acoustic responses depending on force and actuator hardness.

They exist in both SMT versions (J-bend and gull-wing) to better fit the implementation on the PCB.

Versions

  • KSC1 through KSC10 (sub-families with various actuator types, forces, plating)
  • KSC DCT (SPDT contact configuration)
  • KSC OF (overload friendly)
  • KSC PF (potting friendly)
  • KSC SLT (long travel)
  • KSC TE (tireless endurance)
  • KSC V2 (side actuated; pin-in-paste terminations)
Features
  • Positive tactile feeling
  • J or G terminations
  • Various heights
  • IP67
Applications
  • Automotive
  • Cellular phones
  • Industrial electronics
  • Network infrastructure and IT
  • Elevators

Elevator Switches Application Note

KSC OF

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC421J 70SH LFS OFSWITCH TACTILE SPST-NO 0.05A 32V361 - Immediate$0.66Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC441J 70SH LFS OFSWITCH TACTILE SPST-NO 0.05A 32V14120 - Immediate$0.66Ver detalhes

KSC TE

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACT SPST-NO 0.001A 24VKSC2TE01J LFSSWITCH TACT SPST-NO 0.001A 24V20656 - Immediate$0.58Ver detalhes
SWITCH TACT SPST-NO 0.001A 24VKSC2TE41J LFSSWITCH TACT SPST-NO 0.001A 24V6258 - Immediate
30000 - Factory Stock
$0.58Ver detalhes
SWITCH TACT SPST-NO 0.001A 24VKSC2TE31J LFSSWITCH TACT SPST-NO 0.001A 24V9817 - Immediate
20000 - Factory Stock
$0.58Ver detalhes

KSC2 (IP67 Rated)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC221J LFSSWITCH TACTILE SPST-NO 0.05A 32V31843 - Immediate$0.51Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC241J LFSSWITCH TACTILE SPST-NO 0.05A 32V40426 - Immediate$0.51Ver detalhes

KSC401

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC401J 50SH LFSSWITCH TACTILE SPST-NO 0.05A 32V14836 - Immediate$0.33Ver detalhes

KSC701

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC701J LFSSWITCH TACTILE SPST-NO 0.05A 32V19273 - Immediate$0.61Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC701G LFSSWITCH TACTILE SPST-NO 0.05A 32V8304 - Immediate$0.61Ver detalhes

KSC1001

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC1001J LFSSWITCH TACTILE SPST-NO 0.05A 32V8987 - Immediate$0.59Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC1001G LFSSWITCH TACTILE SPST-NO 0.05A 32V4349 - Immediate$0.58Ver detalhes

KSC XA

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACT SPST-NO 0.042A 24VKSC XA 68 J LFSSWITCH TACT SPST-NO 0.042A 24V11088 - Immediate
63000 - Factory Stock
$1.00Ver detalhes
SWITCH TACT SPST-NO 0.042A 24VKSC XA 35 J LFSSWITCH TACT SPST-NO 0.042A 24V10188 - Immediate$1.00Ver detalhes
SWITCH TACT SPST-NO 0.042A 24VKSC XA 40 J LFSSWITCH TACT SPST-NO 0.042A 24V50978 - Immediate$1.00Ver detalhes
SWITCH TACT SPST-NO 0.042A 24VKSC XA 96 J LFSSWITCH TACT SPST-NO 0.042A 24V5837 - Immediate$2.34Ver detalhes
SWITCH TACT SPST-NO 0.042A 24VKSC XA 55 J LFSSWITCH TACT SPST-NO 0.042A 24V10375 - Immediate$1.00Ver detalhes

KSC SLT

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.01A 32VKSC SLT 223G LFGSWITCH TACTILE SPST-NO 0.01A 32V673 - Immediate$0.75Ver detalhes
SWITCH TACTILE SPST-NO 0.01A 32VKSC SLT 223J LFGSWITCH TACTILE SPST-NO 0.01A 32V382 - Immediate$0.75Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC SLT 221J LFSSWITCH TACTILE SPST-NO 0.05A 32V44 - Immediate$0.59Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC SLT 241G LFSSWITCH TACTILE SPST-NO 0.05A 32V735 - Immediate$0.59Ver detalhes
SWITCH TACTILE SPST-NO 0.01A 32VKSC SLT 243G LFGSWITCH TACTILE SPST-NO 0.01A 32V13185 - Immediate$0.76Ver detalhes
Published: 2016-02-04