PTS845 Series SMT Side-Actuated Tactile Switch

C&K switches offer a compact size to reduce the overall size of designs

Image of C&K PTS845 Series SMT Side Actuated Tactile SwitchC&K PTS845 series of small side-actuated tactile switches have a size of only 4.5 mm x 3.4 mm x 3.3 mm. With its compact size, the switch allows designers to either free up space on the PCB to add additional functionality or reduce the overall size of their design. It offers operating forces of 80 gf, 160 gf, and 260 gf, which are the most common versions used in the market. The bracket peg design of the switch provides premium quality and performance. PTS845 tactile switches accommodate a wide range of applications in the high-end consumer wearable and medical device markets, where compact solutions are required.

Features
  • Package size: 4.5 mm x 3.4 mm x 3.3 mm
  • SMT termination
  • Side actuated with bracket peg design

PTS845 Series SMT Side-Actuated Tactile Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTS845 Series 4.5x3.4mm SMT SidePTS845VM20PSMTR41M LFSPTS845 Series 4.5x3.4mm SMT Side1477 - Immediate$0.54Ver detalhes
PTS845 Series 4.5x3.4mm SMT SidePTS845VM20SMTR41M LFSPTS845 Series 4.5x3.4mm SMT Side1083 - Immediate$0.54Ver detalhes
PTS845 Series 4.5x3.4mm SMT SidePTS845VM20SMTR4 LFSPTS845 Series 4.5x3.4mm SMT Side1310 - Immediate$0.54Ver detalhes
Published: 2025-03-12